text.skipToContent text.skipToNavigation

 

 

TE Connectivity

AMP-LATCH connectors from TE Connectivity (TE) are ribbon cable-to-board devices used to make a connection between ribbon cable and PCB circuits.

Embedded in electronics equipment, the AMP-LATCH connectors may be used to connect one board to another, or one subsystem to another.

The most commonly used AMP-LATCH products terminate to a 0.050” (1.27mm) ribbon cable pitch. TE also supplies AMP-LATCH connectors which terminate to 0.025” (0.64mm) and 0.39” (1.0mm) ribbon cable.

Features
  • Mass termination capabilities
  • No need to strip or prepare wire
  • Labor savings
  • 1A current rating
  • Operating-temperature range: -65°C to 105°C
  • UL 94V-0 flammability rating
  • Contact materials: phosphor bronze or brass
Applications
  • Computers
  • Business equipment
  • Medical equipment

 

AMP-LATCH connectors: No need to strip or prepare wire on the assembly line