text.skipToContent text.skipToNavigation

 

 

TE Connectivity

 

TE Connectivity’s ELCON Mini power interconnects enable greater design flexibility, offering connectors in vertical and right-angle mount versions, and in press-fit as well as through-hole options. For easier routing, ELCON Mini cable assemblies are available in standard metal-latch or plastic pull-tab designs.

Offering a combination of low resistance and a highly reliable interface, TE’s ELCON Mini power interconnects help instil a high level of confidence in system performance.

ELCON Mini power interconnects are just 8mm high. The form factor is around the same size as a space-saving HDMI connector. Nevertheless, they support higher current than similar-sized solutions, up to 40A per contact. They are also rated for voltages up to 400V AC or DC.

Other features include optional coding contacts for sense/detect functionality, use of industry-proven crimp contacts, and an excellent price-to-performance ratio.

 

ELCON Mini: Available with metal latch or plastic pull tab

 

Features
  • 2, 3, 4 and 6 position configurations
  • Touch-proof contacts
  • Third pin for protective grounding
  • 14 to 10 AWG cable sizes
  • 0.3mΩ maximum contact resistance
  • Metal latch supports pull forces up to 100N
  • 50 mating cycles
  • Operating-temperature range: -40°C to 130°C
Applications
  • Power distribution
  • Power supplies
  • Data centers
  • High-performance computing
  • Storage equipment
  • Servers
  • Switches and routers
  • Industrial electronic equipment cabinets
  • Telecoms base stations
  • Factory automation systems
  • Medical diagnostic equipment

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue1-2019 SideNav Download