text.skipToContent text.skipToNavigation

 

 

TE Connectivity

TE Connectivity’s LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor- and other control-system applications.

Now, the Endurance S ecosystem has been expanded to enable additional use cases.

The sensor-ready components offer all the original Endurance S benefits, and now also feature extended electrical ratings, plus alternate key combinations for protected mating.

The compact design of the LUMAWISE connectors is UVresistant and attractive. It may be mounted facing upwards, downwards or sideways. The keyed mating combinations are flexible, and enable lighting-system designers to create differentiated product designs.

The sealing cap or base and receptacle may be securely mated with a low-torque action. An optional vent gives the user the ability to minimize condensation.

Features
  • Contact rating: 1.5A, 30V
  • 10kV dielectric withstand voltage to mounting surface
  • Four-pole contacts
Applications
  • Street lighting
  • Area lighting
  • Sensor-ready control applications
  • Outdoor luminaires
    • Wall packs
    • Parking lots
    • Walkways
  • Photo-controls
  • Central management systems
  • City management systems

 

LUMAWISE Endurance S: UV-resistant for use in applications exposed to sunlight