text.skipToContent text.skipToNavigation

 

 

Vishay

 

The fourth generation of the Vishay Siliconix 600V E series power MOSFETs offers high efficiency in telecoms, industrial and enterprise power-supply applications.

The introduction of the N-channel SiHP065N60E MOSFET now extends the appeal of Vishay’s E Series. The SiHP065N60E features the industry’s lowest gate charge times on-resistance, a key figure of merit for 600V MOSFETs used in power-conversion applications.

Maximum gate charge for the SiHP065N60E is rated at 74nC. On-resistance is 57mΩ at a gate-source voltage of 10V. This gives a figure of merit 25% lower than that of the closest competing MOSFET in the same class.

The device is able to achieve this outstanding performance because it is built on Vishay’s latest energy-efficient E series superjunction technology. This cuts on-resistance by 30% compared to previous 600V E series MOSFETs, while producing gate charge which is some 44% lower.
 

Efficiency and density in high-voltage power converters

With the SiHP065N60E and other members of the fourth-generation 600V E Series family, Vishay is addressing the need for efficiency and power-density improvements in the first stages of AC-DC power-system architectures: Power Factor Correction (PFC) and subsequent high-voltage DC-DC converter blocks.

Key product benefits include:

  • Ultra-low on-resistance and gate charge reduce conduction and switching losses to save energy
  • Low effective output capacitance improves switching performance
  • Standard TO-220AB package
  • RoHS-compliant
  • Halogen-free
  • Designed to withstand over-voltage transients in the avalanche mode with limits guaranteed through 100% UIS testing

 

SiHP065N60E: 74nC maximum gate charge

 

Features
  • 600V drain-source voltage
  • 5V maximum gate-source threshold voltage
  • 93pF effective energy-related output capacitance
  • 593pF effective time-related output capacitance
  • 0.5°C/W maximum junction-to-case thermal resistance
Applications
  • Power factor correction
  • Hard-switched DC-DC converter topologies
  • Server and telecoms power supplies
  • Switch-mode power supplies
  • High-Intensity Discharge (HID) lighting fixtures
  • Fluorescent ballasts
  • Welding equipment
  • Motor drives
  • Battery chargers
  • Solar power inverters

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue1-2019 SideNav Download