text.skipToContent text.skipToNavigation

 

 

WAGO

 

WAGO has introduced PCB terminal blocks for power electronic circuits which offer easy termination of wire connections.

The new Push-in CAGE CLAMP® with Lever terminal blocks include:

  • The 2604 series for AWG 12 wire, rated for currents up to 20A
  • The 2606 series for AWG 8 wire, rated for currents up to 31A

The CAGE CLAMP blocks provide for faster and easier wiring. The use of a lever to terminate wiring is intuitive and eliminates the need for a dedicated wiring tool. When the lever is operated, it gives an audible click and detent for clear indication of its position, either open or closed.

Solid and ferruled conductors may be simply pushed into the block to terminate them. For terminating stranded wires, the operator simply lifts the lever, inserts the wire and then returns to the lever to the closed position, securing the connection.

The blocks are available in versions supporting top entry, at 90° to the PCB, and side entry, at 0° to the PCB.

Features
  • Pin spacings:
    • 2606 series: 7.5mm
    • 2604 series: 5mm, 7.5mm or 11.5mm
  • Two test access points when PCB mounted
  • Option to print on top or on wire-entry side
  • Conforms to IEC/EN 60335-1 requirements
  • Surge voltage ratings:
    • 2604: 4kV
    • 2606: 8kV
Applications
  • Electric motors and servo drives
  • Power supplies
  • Electronic circuit breakers
  • Wind turbines
  • Power converters
  • Machine control devices and robots
  • Solar inverters
  • Uninterruptible power supplies
  • Energy storage systems
  • Electric vehicle charging stations
  • Smart metering

 

WAGO terminal blocks: Lever terminates wires

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue1-2019 SideNav Download

 

Featured Products