text.skipToContent text.skipToNavigation

 

 

WIZnet

WIZnet’s WizFi360 is a complete Wi-Fi® networking module with a built-in microcontroller core, for use in IoT devices and industrial applications.

The WizFi360 includes a 2.4GHz transceiver and supports the IEEE 802.11b/g/n versions of the Wi-Fi networking standard. Its maximum UART baud rate is 2Mbits/s. It is supplied with FCC, CE, KC and J-MIC certificates.

The Wi-Fi module supports the TCP, UDP, MQTT and DHCP communications protocols using AT commands. Featuring an Arm® Cortex®-M3 core, it works as a serial interfaceto-Wi-Fi bridge.

The WizFi360 is available in two versions:

  • WizFi360-PA has an on-board PCB antenna. It measures 24mm x 16mm x 3mm.
  • WizFi360-CON has an IPEX connector for an external antenna. Its dimensions are 17mm x 16mm x 3mm.

The WizFi360’s hardware and software can be customized to meet user-specific requirements. Custom variants available to order include the WizFi360io-H, an XBee header-compatible module, and the WizFi360io-C, which features a 5V UART interface.

WizFi360 is also certified for the Microsoft Azure cloud computing platform, enhancing interoperability and allowing for faster time to production.

Features
  • Firmware may be upgraded over-the-air or via UART interface
  • Station, SoftAP and SoftAP+Station operating mode
  • Supports AirKiss with app
  • WPA-PSK or WPA2-PSK encryption
  • Operating-temperature range: -40°C to 85°C
Applications
  • IoT devices
  • Air/water purifiers
  • Smart devices
  • Industrial systems

 


 

FTM Development Boards

WizFi360-EVB-Mini is a compact evaluation board which can be easily integrated and programmed to reduce development time and cost.

The WizFi360-EVB-Shield is an industrial-grade development board for testing and verification of the WizFi360 Wi-Fi module, and can be used as an Arduino shield.
 

WizFi360-EVB: Compatible with the Arduino board standard