text.skipToContent text.skipToNavigation
CUI Devices

 

CUI Devices USB Type C Connectors with Data Transfer Speeds up to 10 Gbps

Conforming to the USB 3.1 Gen 2 standard that supports data transfer speeds up to 10 Gbps and power delivery up to 100 W at 20 V, CUI Devices' USB Type C connectors offer 5 A current ratings for faster power charging and high durability up to 10,000 mating cycles. Available in vertical and horizontal orientations with mid mount SMT, cable mount, and SMT mounting styles, the UJ31 receptacle connector series and UP31 plug connector series feature a reversible connector interface for simple and reliable mating. These USB Type C features combine to provide designers with a compact, versatile solution for a variety of I/O applications in consumer and portable electronic devices.

 

Features
  • USB 3.1 Gen. 2 Type C compatible
  • 10Gbps data transfer speeds
  • Power delivery up to 100W at 20V
  • Reflow solder compatible
  • 24 copper alloy contacts with gold plating
  • -30 to 85°C operating temperature
  • 5A current rating
  • SMT, mid mount SMT, and cable mount styles
Applications
  • Portable electronic devices
  • High volume storage products
  • Digital audio devices
  • Mobile computing equipment