text.skipToContent text.skipToNavigation
Diodes Incorporated

 

AH356xQ are automotive-compliant, qualified to AEC-Q100 Grade 0, high-sensitivity omnipolar Hall effect switches that support PPAP documentation.

The AH356xQ has 3 sensitivity options with extremely tight switch points and best-in-class drift over temperature and supply voltage

Their wide input voltage range of 3V to 28V, operating temperature range of -40to +150°C coupled with a 32V reverse polarity protection enable them to withstand the harsh automotive environment.

Thanks to high ESD (8kV) and multiple protection functions, including input/output clamps, AH356xQ provide robust and rugged solutions for automotive proximity detection.

AH356xQ are available in industry standard SOT23 and SIP-3 packages

Related Documents