text.skipToContent text.skipToNavigation
Results: 8
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Output Type
Threshold Voltage
Supply Voltage-Max
Tolerance (%)
Output Current-Max
No of Inputs
Supply Voltage
Supply Current
Power Dissipation
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Dimension
Mounting Feature

Datasheet
3847696 STM1061N34WX6F
STMicroelectronics
STM1061 Series 3.4 V 30 us Surface Mount Low Power Voltage Detector - SOT-23
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.199
  • 6,000: $0.162
  • 9,000: $0.16
  • 12,000: $0.159
0 14 Weeks 1443 Reel SOT-23 (SC-59,TO-236) Open Drain 3.4V 6V ±2% 20mA 1 0.7V to 6V 1.1µA 0.32W -40°C to +85°C -55°C to +150°C 3 1 Surface Mount

Datasheet
7861511 STM1061N30WX6F
STMicroelectronics
STM1061 Series 3 V 30 us Surface Mount Low Power Voltage Detector - SOT-23
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.21
  • 6,000: $0.171
  • 9,000: $0.169
0 14 Weeks 1831 Reel SOT-23 (SC-59,TO-236) Surface Mount

Datasheet
6020898 STM1831L24WY6F
STMicroelectronics
STM1831 Series 2.4 V 35 mA Open Drain Output Voltage Detector - SOT23-5
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.155
  • 6,000: $0.126
  • 9,000: $0.125
  • 12,000: $0.124
0 20 Weeks 1801 Reel SOT-23-5 (SOT-25) Open Drain 1.6V to 5.7V 6V ±2% 35mA 1 1.6V to 6V 1.2µA to 2µA -40°C to +85°C -55°C to +150°C 5 2.9 x 1.6 x 1.3 mm Surface Mount

Datasheet
4020959 STM1831L24WY6F
STMicroelectronics
STM1831 Series 2.4 V 35 mA Open Drain Output Voltage Detector - SOT23-5
Min: 1
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 1: $0.26
  • 100: $0.24
  • 250: $0.225
  • 500: $0.21
  • 1,500: $0.194
0 20 Weeks 1801 Cut Tape SOT-23-5 (SOT-25) Open Drain 1.6V to 5.7V 6V ±2% 35mA 1 1.6V to 6V 1.2µA to 2µA -40°C to +85°C -55°C to +150°C 5 2.9 x 1.6 x 1.3 mm Surface Mount

Datasheet
2097944 STM1061N34WX6F
STMicroelectronics
STM1061 Series 3.4 V 30 us Surface Mount Low Power Voltage Detector - SOT-23
Min: 1
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 1: $0.335
  • 100: $0.31
  • 250: $0.29
  • 500: $0.27
  • 1,500: $0.25
0 14 Weeks 1443 Cut Tape SOT-23 (SC-59,TO-236) Open Drain 3.4V 6V ±2% 20mA 1 0.7V to 6V 1.1µA 0.32W -40°C to +85°C -55°C to +150°C 3 1 Surface Mount

Datasheet
8103147 STM1061N30WX6F
STMicroelectronics
STM1061 Series 3 V 30 us Surface Mount Low Power Voltage Detector - SOT-23
Min: 1
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 1: $0.355
  • 100: $0.33
  • 250: $0.305
  • 500: $0.285
  • 1,500: $0.265
0 14 Weeks 1831 Cut Tape SOT-23 (SC-59,TO-236) Surface Mount

Datasheet
2005093 STM1061N21WX6F
STMicroelectronics
STM1061 Series 2.1 V 30 µs SMT Low Power Voltage Detector - SOT-23-3
Min: 3,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.22
  • 6,000: $0.177
  • 9,000: $0.175
0 14 Weeks Reel SOT-23 (SC-59,TO-236) Open Drain 2.1V 7V ±2% 20mA 1 0.7V to 6V 1.1µA 0.32W -40°C to +85°C -55°C to +150°C 3 1 Surface Mount

Datasheet
9399312 STM1061N29WX6F
STMicroelectronics
STM1061 Series 2.9 V 30 us Surface Mount Low Power Voltage Detector - SOT-23
Min: 6,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.199
  • 6,000: $0.162
  • 9,000: $0.16
  • 12,000: $0.159
0 14 Weeks Reel SOT-23 (SC-59,TO-236) Open Drain 2.9V 6V ±2% 30mA Surface Mount