Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Termination Style | No of Terminals | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panasonic HE Series SPST 6 V 120 A PV Type Solar Inverter General Purpose Power Relay | Qty Web Price 10 $34.57 20 $31.63 30 $31.25 | 10 Ready to Ship! | N/A | 1841 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 417mA | 6V | 120A | 14.4Ω | 480V | 2.5W | Silver Nickel | -40°C to +55°C | 1000MΩ | PC Pin | 4 | Through Hole |
Panasonic HE Series SPST 9 V 120 A PV Type Solar Inverter General Purpose Power Relay | Qty Web Price 10 $34.79 20 $28.58 30 $27.83 | 10 Ready to Ship! | N/A | 1841 | Tray | General Purpose | Non-Latching | SPST (1 Form A) | 278mA | 9V | 120A | 32.4Ω | 480V | 2.5W | Silver Nickel | -40°C to +55°C | 1000MΩ | PC Pin | 4 | Through Hole |
Panasonic HE Series SPST 24 V 90 A PV Type Solar Inverter General Purpose Power Relay | Qty Web Price 1 $29.68 3 $28.39 5 $27.81 20 $26.29 30 $25.86 | 1 Ready to Ship! | 12 Weeks | 1942 | Box | General Purpose | Non-Latching | SPST (1 Form A) | 80mA | 24V | 90A | 300Ω | 277V | 1.92W | Silver Nickel | -50°C to +55°C | 1000MΩ | PC Pin | 6 | Through Hole |
Added to Your Shopping Cart