text.skipToContent text.skipToNavigation
Results: 2
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Min
Input Voltage-Max
Output Voltage Range
Dropout Voltage-Max
Output Current-Max
Tolerance (%)
Operating Temp Range
Regulator Topology
Quiescent Current
No. of Outputs
Output Noise
Load Regulation (%)
Mounting Feature

Datasheet
1119113 MCP1793T-3302H/DC
Microchip
MCP1793 Series 3.3 V 100 mA High-Voltage Automotive LDO - SOT-223-5
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$1.36
50
Ready to Ship!
1932 Cut Tape SOT-223-5 4.5V 55V 3.3V 1200mV 100mA ±2% -40°C to +150°C Fixed 25µA 1 400µV/°C 0.2% Surface Mount

Datasheet
5119194 MCP1793T-3302H/DC
Microchip
MCP1793 Series 3.3 V 100 mA High-Voltage Automotive LDO - SOT-223-5
Min: 4,000
Mult. of: 4,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
4,000
$0.475
0 52 Weeks Reel SOT-223-5 4.5V 55V 3.3V 1200mV 100mA ±2% -40°C to +150°C Fixed 25µA 1 400µV/°C 0.2% Surface Mount