Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Isolation | No of Outputs | Output Power | Output Voltage | Input Voltage | Operating Temp Range | Efficiency | Load Regulation (%) | Output Current | Switching Frequency-Max | Ripple & Noise | Dimension | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 374 $2.22 748 $1.80 1,122 $1.78 | 744 Ready to Ship! | N/A | 2102 | Tray | SIP-3 | Open Frame | Non Isolated | Single | 2.5W | 5V | 6.5V to 36V | -40°C to +85°C | 90% | 0.4% | 500mA | 850kHz | 75mV | L 10mm x W 7.2mm x H 11mm | Through Hole | |
CUI Inc VXO78-1000 Series 24 Vin 3.3 Vout Non-Isolated Open Frame DC Switching Regulator | Qty Web Price 374 $2.64 748 $2.14 1,122 $2.11 | 374 Ready to Ship! | N/A | 2102 | Tray | SIP-3 | Open Frame | Non Isolated | Single | 3.3W | 3.3V | 6V to 36V | -40°C to +85°C | 90% | 0.4% | 1000mA | 620kHz | 75mV | L 11.5mm x W 7.5mm x H 17.5mm | Through Hole |
Qty Web Price 374 $2.24 748 $1.81 1,122 $1.79 | 140 Ready to Ship! | N/A | 1922 | Tray | SIP-3 | Open Frame | Non Isolated | Single | 6W | 12V | 15V to 36V | -40°C to +85°C | 94% | 0.4% | 500mA | 850kHz | 75mV | L 10mm x W 7.2mm x H 11mm | Through Hole | |
Qty Web Price 374 $2.64 748 $2.14 1,122 $2.11 | 94 Ready to Ship! | N/A | 2011 | Tray | SIP-3 | Open Frame | Non Isolated | Single | 5W | 5V | 8V to 36V | -40°C to +85°C | 93% | 0.4% | 1000mA | 780kHz | 75mV | L 11.5mm x W 7.5mm x H 17.5mm | Through Hole | |
Qty Web Price 1 $2.31 30 $2.06 100 $1.98 250 $1.92 750 $1.85 | 50 Ready to Ship! | N/A | 2011 | Tray | SIP-3 | Encapsulated | Non Isolated | Single | 1.65W | 3.3V | 4.75V to 36V | -40°C to +85°C | 86% | 0.4% | 500mA | 850kHz | 75mV | L 10mm x W 7.2mm x H 11mm | Through Hole |
Added to Your Shopping Cart