text.skipToContent text.skipToNavigation
Results: 3
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Polarity
R1, R2
Collector Current Max
Output Current-Max
CE Voltage-Max
Supply Voltage
Power Dissipation-Tot
Collector - Base Voltage
Collector - Emitter Saturation Voltage
DC Current Gain-Min
Configuration
Collector - Current Cutoff
Operating Temp Range
Mounting Feature
7039285 JANTX2N6300
Microsemi
Trans Darlington NPN 60V 8A 3-Pin(2+Tab) TO-66
Min: 5
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $96.75
  • 4: $86.83
  • 10: $80.84
  • 25: $75.27
  • 40: $72.56
0 N/A Bulk

Datasheet
1398841 MUN5211DW1T1G
ON Semiconductor
MUN5211DW1 Series 2 V 100 mA SMT NPN-Pre-Biased Digital Transistor - SOT-363
Min: 24,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.0366
  • 12,000: $0.0329
  • 30,000: $0.0296
  • 75,000: $0.0267
  • 120,000: $0.024
0 8 Weeks 1840 Reel SOT-363 (SC-70-6, SC-88) NPN-Pre-Biased 10/10kΩ 100mA 100mA 50V 2V 385mW 50V 0.25V 35 Dual 100nA -55°C to +150°C Surface Mount
C102845598 2SCR574D3TL1
ROHM
Power Transistor NPN 80 V 2 A 3-Pin TO-252 T/R
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.31
0 10 Weeks Reel