text.skipToContent text.skipToNavigation
Results: 11
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Capacitance
Clamping Voltage-Max
Peak Output Current
Rated Voltage
RMS Voltage-Max
Varistor Voltage Range
Current Rating
Energy
Insulation Resistance
Operating Temp Range
Storage Temperature Range
No of Terminals
Diameter
Mounting Feature

Datasheet
1047442 TMOV20RP420E
Littelfuse
TMOV Series 20mm Round Lead Free 420V 2-Leaded Without Indicator Lead MOV
Min: 300
Mult. of: 300
More Info Increase Button Decrease Button
  • 300: $1.38
  • 600: $1.13
  • 900: $1.12
  • 1,200: $1.11
  • 1,500: $1.10
7,200 10 Weeks 1911 Bulk

Datasheet
1077147 MAV0010DP
AVX
MAV Series 0603 70 V 225 Vcl 2 A 22 pF Surface Mount Miniature AC Varistor
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $0.113
  • 4,000: $0.085
  • 10,000: $0.083
  • 25,000: $0.08
  • 40,000: $0.079
3,000 5-10 Days 1910 Reel 22pF 225V 2A 70|V 52V 102V to 138V 0.015J -55°C to +125°C 2 Surface Mount

Datasheet
1038027 ERZ-V14D470
Panasonic
V Series 38 VDC 30 V RMS 47 V 2 kA Through Hole Transient/Surge Absorber
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $0.22
  • 2,000: $0.161
  • 4,000: $0.156
  • 5,000: $0.155
2,000 15 Weeks 1910 Bag RADIAL 6750pF 93V 2kA 38|V 30V 42V to 52V 14J -40°C to +85°C -40°C to +125°C 2 14mm Through Hole

Datasheet
2330363 CG32.5L
Littelfuse
CG3 Series 3000 V Axial Through Hole 2 Electrode High Voltage Surge Arrester
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $3.31
  • 700: $1.95
  • 1,050: $1.88
  • 1,400: $1.84
40 12 Weeks 1731 Tray AXIAL Through Hole

Datasheet
9095124 B72280B681K1
TDK EPCOS
High E Series 2 W 680 V 100 kA Block Varistor
Min: 5
Mult. of: 5
More Info Increase Button Decrease Button
  • 5: $203.11
  • 10: $149.98
  • 15: $142.18
0 N/A Bulk

Datasheet
8042957 VC020105T150WP
AVX
VC Series 0201 4 VAC / 5.6 VDC 2 A 15.6 V Surface Mount Multilayer Chip Varistor
Min: 30,000
Mult. of: 10,000
More Info Increase Button Decrease Button
  • 10,000: $0.04
  • 20,000: $0.032
  • 40,000: $0.031
  • 50,000: $0.031
0 N/A 1836 Reel 15pF 35V 2A 5.6|V 4V Surface Mount

Datasheet
7022575 B72590D160H60
TDK EPCOS
CD Series 16 V 290 V Clamp 2 pF Surface Mount CeraDiodes High Speed Varistor
Min: 10,000
Mult. of: 10,000
More Info Increase Button Decrease Button
  • 10,000: $0.115
  • 20,000: $0.093
  • 30,000: $0.093
  • 40,000: $0.092
0 N/A 1912 Reel 2pF 290V 16|V Surface Mount

Datasheet
1634872 CG32.5L
Littelfuse
CG3 Series 3000 V Axial Through Hole 2 Electrode High Voltage Surge Arrester
Min: 350
Mult. of: 350
More Info Increase Button Decrease Button
  • 350: $3.05
  • 700: $2.21
  • 1,050: $2.17
  • 1,400: $2.14
0 N/A 1731 Box AXIAL Through Hole

Datasheet
C010781679 V33ZA70PX10
Littelfuse
ZA Series 36.3 V 2 kA 58 Vcl Straight Lead Radial Metal Oxide Varistor
Min: 500
Mult. of: 500
More Info Increase Button Decrease Button
  • 500: $0.43
  • 1,000: $0.41
  • 2,000: $0.40
0 10 Weeks Bulk RADIAL 13000pF 58V 20A 27V 21V 29.7V to 36.3V 100J -55°C to +85°C -55°C to +125°C 2 Through Hole

Datasheet
2328359 V47ZA20P
Littelfuse
ZA Series 38 VDC 30 V RMS 93 V Clamp 2 kA 11000 pF Radial Lead Varistor
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $0.67
  • 1,500: $0.435
  • 5,000: $0.405
  • 10,000: $0.39
  • 20,000: $0.375
76 10 Weeks 1833 Bag RADIAL 11000pF 93V 2000A 5.5|615V 30V 42.3V to 51.7V 1mA 23J 1000MΩ -55°C to +85°C -55°C to +125°C 2 20mm Through Hole

Datasheet
4076388 V33ZT70P
Littelfuse
ZT Series Ø20 mm 21 Vrms 27 V 2 kA 13000 pF Radial Metal Oxide Disc Varistor
Min: 2,000
Mult. of: 500
More Info Increase Button Decrease Button
  • 500: $0.465
  • 1,500: $0.365
  • 2,500: $0.355
  • 7,500: $0.345
  • 12,500: $0.34
0 10 Weeks 1920 Reel RADIAL 13000pF 58V 2000A 27|V 21V 29.7V to 36.3V 20A 150J 1000MΩ -55°C to +85°C -55°C to +125°C 2 20mm Through Hole