text.skipToContent text.skipToNavigation
Results: 10
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Output Type
Threshold Voltage
Supply Voltage-Max
Tolerance (%)
Output Current-Max
No of Inputs
Supply Voltage
Supply Current
Operating Temp Range
Storage Temperature Range
No of Terminals
Dimension
Mounting Feature

Datasheet
2044986 NCP300LSN20T3G
ON Semiconductor
NCP300 Series 2 V 2 % 70 mA Surface Mount Voltage Detector - TSOP-5
Min: 10,000
Mult. of: 10,000
More Info Increase Button Decrease Button
  • 10,000: $0.191
0 5 Weeks 1734 Reel SC-74A (TSOP-5, SOT-25) Open Drain 2V 10V 2% 70mA Surface Mount

Datasheet
3027800 ICL7665SAIBAZA
Renesas
ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Over/Under Voltage Detector - SOIC-8
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $3.05
  • 196: $2.36
  • 294: $2.31
  • 490: $2.25
222 7 Weeks 1227 Tube SOIC-8 Voltage 16V ±2% 20mA 2 1.8V to 16V 2.9A to 10A -45°C to +85°C -65°C to +150°C 8 5 x 4 x 1.5 mm Surface Mount

Datasheet
1343433 AME8550AEETB210Z
AME, Inc.
AME8550 2.1 V 2 % Highly Precise Low Power Consumption Voltage Detector -SOT-23
Min: 9,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.136
  • 6,000: $0.122
  • 9,000: $0.11
  • 12,000: $0.0989
  • 15,000: $0.089
0 N/A Reel SOT-23 (SC-59,TO-236) Voltage 1.2V to 6.5V 2.1V ±2% 50mA Stud Mount

Datasheet
8025030 NCP301LSN40T1G
ON Semiconductor
NCP300 Series 4 V 2 % 70 mA Surface Mount Voltage Detector - TSOP-5
Min: 6,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.163
  • 6,000: $0.133
  • 9,000: $0.132
  • 12,000: $0.131
0 4 Weeks Reel SC-74A (TSOP-5, SOT-25) Open Drain 4V 10V 2% 70mA Surface Mount

Datasheet
1027800 ICL7665SACBAZ
Renesas
ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Acc. Voltage Detector - SOIC-8
Min: 98
Mult. of: 98
Increase Button Decrease Button
  • 98: $3.15
  • 196: $2.61
  • 294: $2.57
  • 490: $2.52
0 7 Weeks 1709 Tube SOIC-8 Voltage 16V ±2% 20mA 2 1.8V to 16V 2.9A to 10A 0°C to 70°C -65°C to +150°C 8 5 x 4 x 1.5 mm Surface Mount

Datasheet
4027800 ICL7665SCBAZ
Renesas
ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Over/Under Voltage Detector - SOIC-8
Min: 98
Mult. of: 98
Increase Button Decrease Button
  • 98: $2.21
  • 196: $1.88
  • 392: $1.84
  • 490: $1.82
  • 1,470: $1.76
0 7 Weeks 1635 Tube SOIC-8 Voltage 16V ±2% 20mA 2 1.6V to 16V 2.9A to 10A 0°C to 70°C -65°C to +150°C 8 5 x 4 x 1.5 mm Surface Mount

Datasheet
2027800 ICL7665SACPAZ
Renesas
ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Acc. Voltage Detector - PDIP-8
Min: 50
Mult. of: 50
Increase Button Decrease Button
  • 50: $2.76
  • 150: $2.21
  • 250: $2.16
  • 500: $2.10
  • 1,000: $2.03
0 N/A 1718 Tube PDIP-8 Voltage 16V ±2% 20mA 2 1.8V to 16V 2.9A to 10A 0°C to 70°C -65°C to +150°C 8 10.16 x 8.25 x 7.11 mm Through Hole

Datasheet
5030579 ICL7665SIBAZ
Renesas
ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Acc. Voltage Detector - SOIC-8
Min: 980
Mult. of: 98
More Info Increase Button Decrease Button
  • 98: $2.17
  • 196: $1.80
  • 294: $1.77
  • 490: $1.74
0 7 Weeks Tube SOIC-8 ±2% Surface Mount

Datasheet
6019626 NCP301HSN45T1G
ON Semiconductor
NCP301 Series 10 V 70 mA ±2 % Surface Mount Voltage Detector - TSOP−5
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.196
  • 6,000: $0.16
  • 9,000: $0.158
  • 12,000: $0.157
0 4 Weeks 1836 Reel SC-74A (TSOP-5, SOT-25) Open Drain 4.5V 10V ±2% 70mA Surface Mount

Datasheet
2103145 NCP301HSN45T1G
ON Semiconductor
NCP301 Series 10 V 70 mA ±2 % Surface Mount Voltage Detector - TSOP−5
Min: 1
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 1: $0.325
  • 100: $0.305
  • 250: $0.285
  • 500: $0.265
  • 1,500: $0.245
0 4 Weeks 1836 Cut Tape SC-74A (TSOP-5, SOT-25) Open Drain 4.5V 10V ±2% 70mA Surface Mount