text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
No of LEDs
Color
Lens Type
Forward Voltage
Forward (Drive) Current
Intensity
Viewing Angle
Wavelength
Rated Power
Operating Temp Range
Storage Temperature Range
Dimension
Moisture Sensitivity Level
Mounting Feature

Datasheet
7942469 APHCM2012SURCK-F01
Kingbright
Red 2.0 x 1.25 x 0.5 mm 110° Water Clear 230 mcd 1.95 V Chip LED Lamp SMT
Min: 2,000
Mult. of: 2,000
Increase Button Decrease Button
Qty
Web Price
2,000
$0.063
6,000
$0.0521
10,000
$0.0515
20,000
$0.0508
40,000
$0.05
0 N/A 1942 Reel 1 Red Clear 1.95V 20mA 230mcd 110° 645nm 75mW -40°C to +85°C -40°C to +85°C H 0.4mm x L 2mm x W 1.25mm 3 Surface Mount

Datasheet
8101053 APHCM2012SURCK-F01
Kingbright
Red 2.0 x 1.25 x 0.5 mm 110° Water Clear 230 mcd 1.95 V Chip LED Lamp SMT
Min: 1
Mult. of: 2,000
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.123
50
$0.0829
100
$0.0773
250
$0.0705
500
$0.0657
0 N/A 1942 Cut Tape 1 Red Clear 1.95V 20mA 230mcd 110° 645nm 75mW -40°C to +85°C -40°C to +85°C H 0.4mm x L 2mm x W 1.25mm 3 Surface Mount