text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
No of LEDs
Color
Lens Type
Forward Voltage
Forward (Drive) Current
Intensity
Viewing Angle
Wavelength
Rated Power
Operating Temp Range
Storage Temperature Range
Dimension
Moisture Sensitivity Level
Mounting Feature

Datasheet
7027260 APTD3216QBC/D
Kingbright
Blue 3.2 x 1.6 x 1.8 mm 35° Water Clear 700 mcd 4 V Chip LED Lamp SMT
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.181
4,000
$0.151
8,000
$0.149
10,000
$0.148
30,000
$0.145
14,000
Ready to Ship!
8 Weeks 2003 Reel 1 Blue Clear 4V 20mA 700mcd 35° 460nm 120mW -40°C to +85°C -40°C to +85°C H 1.8mm x L 3.2mm x W 1.6mm 3 Surface Mount