text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
No of LEDs
Color
Lens Type
Forward Voltage
Forward (Drive) Current
Intensity
Viewing Angle
Wavelength
Rated Power
Operating Temp Range
Storage Temperature Range
Dimension
Moisture Sensitivity Level
Mounting Feature

Datasheet
7100934 APTL3216SURCK
Kingbright
Red 3.2 x 1.6 x 1.1 mm 70° Clear 550 mcd 1.95 V LED Lamp Surface Mount
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.122
50
$0.104
100
$0.101
250
$0.0976
500
$0.0898
976 N/A 1942 Cut Tape
Available in Mini-Reel
1 Red Clear 1.95V 20mA 550mcd 70° 645nm 75mW -40°C to +85°C -40°C to +85°C H 1.1mm x L 3.2mm x W 1.6mm 3 Surface Mount

Datasheet
6630255 APTL3216SURCK
Kingbright
Red 3.2 x 1.6 x 1.1 mm 70° Clear 550 mcd 1.95 V LED Lamp Surface Mount
Min: 2,000
Mult. of: 2,000
Increase Button Decrease Button
Qty
Web Price
2,000
$0.0925
4,000
$0.0773
8,000
$0.0762
10,000
$0.0758
30,000
$0.074
0 N/A 1942 Reel 1 Red Clear 1.95V 20mA 550mcd 70° 645nm 75mW -40°C to +85°C -40°C to +85°C H 1.1mm x L 3.2mm x W 1.6mm 3 Surface Mount