text.skipToContent text.skipToNavigation
Results: 1
Part Details Web Price (USD)
Stock
Lead Time
Date Code
Package
No of Positions
Pitch
Style/Orientation
Termination
Operating Temp Range
Voltage Rating
Current Rating
Contact Plating
Material
No of Rows
Gender
Type
Mating Type
Color
Insulation Resistance
Mounting Feature

Datasheet
6529457 B5P-VH(LF)(SN)
JST
VH Series 5 Position 3.96 mm Pitch Disconnectable Top Entry Locking Header
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.129
  • 250: $0.127
  • 1,000: $0.124
  • 2,500: $0.121
  • 10,000: $0.118
0 N/A 1849 Box 5 3.96 mm Straight Header/Plug Crimp -25°C to +85°C 250V 10A Tin Polyamide 1 Male Locking Header Locking Ramp Natural 1000MΩ Through Hole