text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Type
Configuration
Reverse Current-Max
Forward Voltage
Reverse Voltage-Max [Vrrm]
Reverse Recovery Time-Max
Power Dissipation
Diode Capacitance-Max
Average Forward Current-Max
Peak Current-Max
Operating Temp Range
Mounting Feature

Datasheet
3830718 BAV199W,115
Nexperia
BAV199 Series 75 V 135 mA Surface Mount Low-Leakage Double Diode - SOT-323
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $0.109
  • 100: $0.0642
  • 250: $0.0578
  • 500: $0.0533
  • 1,500: $0.047
168,000 8 Weeks 1748 Cut Tape
Available in Mini-Reel
SOT-323 (SC-70) Standard Dual 80nA 1250mV 75V 3µs 240mW 2pF 135mA 500mA -65°C to +150°C Surface Mount

Datasheet
9596446 BAV199W,115
Nexperia
BAV199 Series 75 V 135 mA Surface Mount Low-Leakage Double Diode - SOT-323
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.0375
  • 6,000: $0.0327
  • 15,000: $0.0322
  • 30,000: $0.0319
168,000 8 Weeks 1748 Reel SOT-323 (SC-70) Standard Dual 80nA 1250mV 75V 3µs 240mW 2pF 135mA 500mA -65°C to +150°C Surface Mount