text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Configuration
Reverse Current-Max
Forward Voltage
Reverse Voltage-Max [Vrrm]
Reverse Recovery Time-Max
Power Dissipation
Diode Capacitance-Max
Average Forward Current-Max
Peak Current-Max
Operating Temp Range
Mounting Feature

Datasheet
9097939 BAV99-TP
Micro Commercial Components
BAV99 Series 70 V 200 mA 6 ns Surface Mount Switching Diode - SOT-23-3
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $0.0566
  • 100: $0.0471
  • 250: $0.0454
  • 500: $0.0441
  • 1,500: $0.0422
255,375 N/A 1747 Cut Tape
Available in Mini-Reel
SOT-23 (SC-59,TO-236) Dual 2.5µA 1.25V 75V 4ns 350mW 2pF 215mA 2A -55°C to +150°C Surface Mount

Datasheet
2052120 BAV99-TP
Micro Commercial Components
BAV99 Series 70 V 200 mA 6 ns Surface Mount Switching Diode - SOT-23-3
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.038
  • 6,000: $0.0315
  • 15,000: $0.0309
  • 30,000: $0.0304
255,000 N/A 1747 Reel SOT-23 (SC-59,TO-236) Dual 2.5µA 1.25V 75V 4ns 350mW 2pF 215mA 2A -55°C to +150°C Surface Mount