text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Polarity
CE Voltage-Max
Collector Current Max
Power Dissipation-Tot
Collector - Base Voltage
Collector - Emitter Saturation Voltage
Emitter - Base Voltage
DC Current Gain-Min
Configuration
Frequency - Transition
Collector - Current Cutoff
Operating Temp Range
Noise Figure
Moisture Sensitivity Level
Mounting Feature

Datasheet
3012625 BCM857BV,115
Nexperia
BCM857 Series 45 V 100 mA Surface Mount PNP Transistor - SOT-666
Min: 12,000
Mult. of: 4,000
More Info Increase Button Decrease Button
  • 4,000: $0.104
  • 8,000: $0.08
  • 16,000: $0.078
  • 20,000: $0.078
0 4 Weeks Reel SOT-666 PNP 45V 100mA 300mW 50V 400mV 5V 450 Dual 175MHz 5µA -65°C to +150°C 3.1dB 1 Surface Mount