text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Type
Polarity
CE Voltage-Max
Collector Current Max
Power Dissipation-Tot
Collector - Base Voltage
Collector - Emitter Saturation Voltage
Emitter - Base Voltage
DC Current Gain-Min
Configuration
Frequency - Transition
Collector - Current Cutoff
Operating Temp Range
Noise Figure
Mounting Feature

Datasheet
5019376 BCV61A,215
Nexperia
BCV61 Series 30 V 100 mA 250 mW NPN SMT General Purpose Transistor - SOT-143
Min: 15,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.0801
  • 9,000: $0.0698
  • 12,000: $0.0695
  • 30,000: $0.0685
  • 45,000: $0.0681
0 1906 Reel SOT-143 (TO-253-4) General Purpose NPN 30V 100mA 250mW 30V 600V 6V 110 Single 100MHz 15nA -65°C to +150°C 10dB Surface Mount