Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Clamping Voltage-Max | Configuration | Input Voltage | No of Elements | On-state Resistance-Max | Rated Current-Max | Type | Operating Temp Range | Turn-off Delay Time | Turn-on Delay Time | Current - Limit | Mounting Feature |
Qty Web Price 3,000 $1.64 | 0 | 52 Weeks | Reel | High Side | 3.1V to 28V | Single | 4.4mΩ | 15A | Power Switch | -40°C to +150°C | Surface Mount | ||||||
Infineon BTS70 Series 28 V 10 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14 | Qty Web Price 3,000 $1.46 6,000 $1.17 | 0 | 52 Weeks | Reel | 44V | High Side | 3.1V to 28V | Single | 16.4mΩ | 10A | Power Switch | -40°C to +150°C | 25µs | 35µs | 88A | Surface Mount | |
Infineon BTS70 Series 28 V 7.5 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14 | Qty Web Price 3,000 $2.03 | 0 | 52 Weeks | Reel | 44V | High Side | 3.1V to 28V | Dual | 16mΩ | 7.5A | Power Switch | -40°C to +150°C | 25µs | 35µs | 88A | Surface Mount | |
Qty Web Price 3,000 $1.31 6,000 $1.06 9,000 $1.05 | 0 | 52 Weeks | Reel | ||||||||||||||
Infineon BTS70 Series 28 V 6.5 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14 | Qty Web Price 3,000 $1.88 | 0 | 52 Weeks | Reel | 44V | High Side | 3.1V to 28V | Dual | 19.5mΩ | 6.5A | Power Switch | -40°C to +150°C | 25µs | 35µs | 77A | Surface Mount | |
Qty Web Price 3,000 $1.25 6,000 $1.01 9,000 $1.00 | 0 | 52 Weeks | Reel | ||||||||||||||
Qty Web Price 3,000 $1.78 | 0 | 52 Weeks | Reel | 44V | High Side | 3.1V to 28V | Dual | 21.5mΩ | 6A | Power Switch | -40°C to +150°C | 25µs | 35µs | 73A | Surface Mount | ||
Qty Web Price 3,000 $1.49 | 0 | 52 Weeks | Reel | 44V | High Side | 3.1V to 28V | Dual | 23.7mΩ | 5A | Power Switch | -40°C to +150°C | 25µs | 35µs | 71A | Surface Mount | ||
Infineon BTS70 Series 28 V 4.5 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14 | Qty Web Price 3,000 $1.49 6,000 $1.19 | 0 | 52 Weeks | Reel | 44V | High Side | 3.1V to 28V | Dual | 25mΩ | 4.5A | Power Switch | -40°C to +150°C | 25µs | 35µs | 60A | Surface Mount | |
![]() Infineon BTS70 Series N-Channel 18 V 4.5 A SMT High-Side Power Switch - PG-TSDSO-14-22 | Qty Web Price 3,000 $0.82 6,000 $0.665 9,000 $0.66 12,000 $0.655 | 0 | 52 Weeks | Reel | |||||||||||||
Infineon BTS70 Series 28 V 3.5 A PROFET+2 Smart High-Side Power Switch - PG-TSDSO-14 | Qty Web Price 3,000 $1.16 6,000 $0.935 9,000 $0.925 | 0 | 52 Weeks | Reel | 44V | High Side | 3.1V to 28V | Dual | 36mΩ | 3.5A | Power Switch | -40°C to +150°C | 25µs | 35µs | 46A | Surface Mount | |
Qty Web Price 3,000 $1.10 6,000 $0.89 9,000 $0.88 | 0 | 52 Weeks | Reel | 44V | High Side | 3.1V to 28V | Dual | 39.6mΩ | 3A | Power Switch | -40°C to +150°C | 25µs | 35µs | 36A | Surface Mount |
Added to Your Shopping Cart