text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Motor Type
Load Voltage
No of Outputs
Output Current-Max
Supply Current
Clock Frequency-Max
Rated Power Dissipation
Supply Voltage-Max
Supply Voltage
Fall Time
Rise Time
Turn-off Delay Time
Turn-on Delay Time
Operating Temp Range
Mounting Feature

Datasheet
2104724 IKCM15R60GDXKMA1
Infineon
CIPOS™ Mini Series 600 V 15 A (IPM) Intelligent Power Modules IGBT - MDIP-24
Min: 280
Mult. of: 280
More Info Increase Button Decrease Button
Qty
Web Price
280
$11.21
0 N/A Tube MDIP-24 IGBT 600V Quad 15A 370µA 20kHz 65.7W 20V 14.5V to 18.5V 55ns 30ns 950ns 680ns -40°C to +125°C Through Hole