text.skipToContent text.skipToNavigation
Results: 5
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
Watchdog Timers
Mounting Feature

Datasheet
1094419 MC9S12DT256CPVE
NXP
MC9S12D Series 12 kB RAM 256 kB Flash 16-Bit SMT Flash Microcontroller -LQFP-112
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $24.66
  • 3: $23.57
  • 5: $23.09
  • 20: $21.81
  • 30: $21.45
240 10 Weeks 1929 Tray LQFP-112 HCS12 HCS12 Flash 256kB 12kB 25Hz 91 CANbus/I2C/SCI/SPI PWM/Watchdog 2.35V to 5.25V -40°C to +85°C 8-chx10-bit Surface Mount

Datasheet
8111573 MC9S12XDT256CAL
NXP
HCS12X Series 256 kB Flash 16 kB RAM 80 MHz 16-Bit Microcontroller - LQFP-112
Min: 60
Mult. of: 300
More Info Increase Button Decrease Button
  • 60: $15.76
120 10 Weeks 1918 Tray LQFP-112 HCS12X HCS12X Flash 256kB 16kB 80MHz 91 CANbus/EBI/EMI/IrDA/I2C/LINbus/SCI/SPI LVD/POR/PWM/Watchdog 2.35V to 5.5V -40°C to +85°C 16-chx10-bit Surface Mount

Datasheet
C016711906 MC9S12DT256MPVE
NXP
MC9S12D Series 256 kB 12 kB 25 MHz SMT 16-Bit Microcontroller - LQFP-112
Min: 300
Mult. of: 300
More Info Increase Button Decrease Button
  • 300: $22.12
0 10 Weeks Tray LQFP-112 HCS12 HCS12 Flash 256kB 12kB 25MHz 91 1 4.5V to 5.25V -40°C to +125°C 16-chx10-bit 1 Surface Mount
C019836202 MC9S12XDT256MAL
NXP
16-bit Microcontrollers - MCU 9S12XDT256 TSMC3 GENERAL
Min: 300
Mult. of: 300
More Info Increase Button Decrease Button
  • 300: $14.48
0 10 Weeks Tray
C019836201 MC9S12XDT256MAA
NXP
16-bit Microcontrollers - MCU 9S12XDT256 TSMC3 GENERAL
Min: 420
Mult. of: 420
More Info Increase Button Decrease Button
  • 420: $14.31
0 10 Weeks Tray