text.skipToContent text.skipToNavigation
Results: 6
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Interface
No of Functions / Channels
Data Rate-Max
Supply Voltage-Nom
Operating Temp Range
Storage Temperature Range
Supply Current
JunctionTemperature Range
No. of Transceivers
Interface Type
No of Pins
Mounting Feature

Datasheet
3102535 MCP2544FDT-H/MF
Microchip
CAN Interface IC CAN FD Transceiver
Min: 3,300
Mult. of: 3,300
More Info Increase Button Decrease Button
  • 3,300: $0.63
3,300 6 Weeks 1634 Reel DFN-8 CAN 1 8MBd 4.5V to 5.5V -40°C to +150°C -55°C to +150°C 95mA 1 CAN 8 Surface Mount

Datasheet
6111499 MCP2542FDT-E/MNY
Microchip
MCP2542FD: CAN FD Transceiver with Wake-Up Pattern (WUP) Option, TDFN-8
Min: 3,300
Mult. of: 3,300
Increase Button Decrease Button
  • 3,300: $0.62
3,300 12 Weeks 1906 Reel TDFN-8 CAN 1 4.5V to 5.5V -40°C to +125°C -65°C to +155°C 55mA 1 CAN 8 Surface Mount

Datasheet
9080330 MCP2558FDT-H/MF
Microchip
CAN FD TRANSCEIVER WITH SILENT MODE
Min: 3,300
Mult. of: 3,300
More Info Increase Button Decrease Button
  • 3,300: $0.61
0 N/A Reel

Datasheet
4086494 MCP2517FDT-H/SL
Microchip
MCP2517FD Series 5.5 V 20 mA External CAN FD Controller w/ SPI Interface-SOIC-14
Min: 2,600
Mult. of: 2,600
More Info Increase Button Decrease Button
  • 2,600: $1.69
0 12 Weeks Reel SPI 2.7V to 5.5V -40°C to +150°C -55°C to +150°C 20mA -40°C to +165°C

Datasheet
1096774 MCP2562FDT-E/MF
Microchip
MCP2562 Series 5.5 V 45 mA High-Speed CAN Flexible Data Rate Transceiver - DFN-8
Min: 3,300
Mult. of: 3,300
More Info Increase Button Decrease Button
  • 3,300: $0.75
0 16 Weeks 1828 Reel DFN-8 CAN 1 4.5V to 5.5V -40°C to +125°C -55°C to +150°C 45mA 1 CAN 8 Surface Mount

Datasheet
8109461 MCP2561FDT-E/SN
Microchip
MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver-SOIC-8
Min: 3,300
Mult. of: 3,300
More Info Increase Button Decrease Button
  • 3,300: $0.70
0 12 Weeks Reel SOIC-8 CAN 1 4.5V to 5.5V -40°C to +125°C -65°C to +155°C 45mA 1 CAN 8 Surface Mount