text.skipToContent text.skipToNavigation
Results: 6
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Inductance-Nom
Tolerance (%)
Tolerance (nH)
Rated Current-Max
DC Resistance
Shielding
Core Material
Test Frequency
Operating Temp Range
No of Terminals
Case Size
Dimension
Moisture Sensitivity Level
Mounting Feature
6077012 MLZ1608DR47DT000
TDK
FIXED IND 470NH 500MA 546 MOHM
Min: 4,000
Mult. of: 4,000
More Info Increase Button Decrease Button
  • 4,000: $0.0428
  • 12,000: $0.0398
  • 16,000: $0.037
  • 40,000: $0.0344
  • 60,000: $0.032
4,000 N/A 1931 Reel 470nH ±20% 500mA 420mΩ Yes Ferrite 25MHz -55°C to +125°C 2 0603 (1608 Metric) H 0.95mm 1 Surface Mount

Datasheet
9098919 MLZ1608DR10DT000
TDK
MLZ Series 0603 0.1 uH ±20 % Tolerance 850 mA Surface Mount Multilayer Inductor
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $0.137
  • 250: $0.0737
  • 500: $0.0682
  • 1,000: $0.0631
  • 2,500: $0.0569
3,150 N/A 1910 Cut Tape
Available in Mini-Reel
100nH ±20% 850mA 140mΩ Yes Ferrite 25MHz -55°C to +125°C 2 0603 (1608 Metric) H 0.95mm 1 Surface Mount

Datasheet
4057132 MLZ1608DR22DT000
TDK
MLZ Series 0603 220 nH ±20 % Tolerance 600 mA Surface Mount Multilayer Inductor
Min: 4,000
Mult. of: 4,000
More Info Increase Button Decrease Button
  • 4,000: $0.0455
  • 12,000: $0.0423
  • 16,000: $0.0393
  • 40,000: $0.0366
  • 60,000: $0.034
0 N/A Reel 220nH ±20% 600mA 351mΩ 0603 (1608 Metric)

Datasheet
2851608 MLK1005S5N6DT000
TDK
MLK Series 0402 5.6 nH ±0.5 nH 400 mA Ultra High Frequency Multilayer Inductor
Min: 20,000
Mult. of: 10,000
More Info Increase Button Decrease Button
  • 10,000: $0.0148
  • 30,000: $0.0137
  • 60,000: $0.0134
0 N/A 1717 Reel 5.6nH ±0.5nH 400mA 0.3Ω 0402 (1005 Metric) Surface Mount

Datasheet
4021669 MLZ1608DR10DT000
TDK
MLZ Series 0603 0.1 uH ±20 % Tolerance 850 mA Surface Mount Multilayer Inductor
Min: 4,000
Mult. of: 4,000
Increase Button Decrease Button
  • 4,000: $0.0455
  • 12,000: $0.0423
  • 16,000: $0.0393
  • 40,000: $0.0366
  • 60,000: $0.034
0 N/A 1910 Reel 100nH ±20% 850mA 140mΩ Yes Ferrite 25MHz -55°C to +125°C 2 0603 (1608 Metric) H 0.95mm 1 Surface Mount

Datasheet
7116575 MLZ2012DR10DT000
TDK
100nH Shielded Multilayer Inductor 1.15A 70mOhm 0805 (2012 Metric)
Min: 4,000
Mult. of: 4,000
Increase Button Decrease Button
  • 4,000: $0.0401
  • 12,000: $0.0373
  • 16,000: $0.0347
  • 40,000: $0.0323
  • 60,000: $0.03
0 N/A Bulk