text.skipToContent text.skipToNavigation
Results: 3
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Memory Density
Memory Organization
Supply Voltage-Nom
Clock Frequency-Max
Write Cycle Time-Max (tWC)
Word Length
Data Retention
Supply Current
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Mounting Feature

Datasheet
6093051 25AA02UIDT-I/OT
Microchip
25AA02UID Series 2 Kb (256 x 8) 5.5 V 10 MHz SPI Bus Serial EEPROM - SOT-23-6
Min: 3,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.33
0 14 Weeks 1928 Reel SOT-23-6 (SOT-26) 2kb 256 x 8 1.8V to 5.5V 10MHz 5ms 8b 200 yr 5mA -40°C to +85°C -65°C to +150°C 6 1 Surface Mount

Datasheet
C016261523 25LC160DT-E/SN
Microchip
25LC160D Series 16 Kb (2 K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
Min: 3,300
Mult. of: 3,300
More Info Increase Button Decrease Button
  • 3,300: $0.465
0 Std. Mfr. Pkg SOIC-8 16kb 2 K x 8 2.5V to 5.5V 10MHz 5ms Surface Mount

Datasheet
C016261543 25LC160DT-I/ST
Microchip
16K SPI Bus Serial EEPROM
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.445
0 Std. Mfr. Pkg