text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Data Rate
ESD Voltage-Max
Operating Temp Range
Supply Voltage
Duplex
Function
No. of Drivers
No. of Receivers
Supply Current
Power Dissipation
No of Terminals
Moisture Sensitivity Level
Mounting Feature
6179170 SP3222EBEY-L/TR
MaxLinear
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20 Halogen-Free
Min: 2,500
Mult. of: 2,500
Increase Button Decrease Button
  • 2,500: $0.835
10,000 N/A 1851 Reel TSSOP-20 250kbps ±15kV -40°C to +85°C 3V to 5.5V Full Duplex Transceiver 2 2 0.3mA 0.89W 20 1 Surface Mount

Datasheet
9281205 SP3222EUEY-L/TR
MaxLinear
SP3222EU Series 1000 Kbps 3.3 V RS-232 Transceiver - TSSOP-20 Halogen Free
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.995
0 N/A 1844 Reel TSSOP-20 1000kbps ±15kV -40°C to +85°C 3V to 5.5V Full Duplex Transceiver 2 2 0.3mA 890mW 20 1 Surface Mount