text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Power Supply Rejection Ratio
Operating Temp Range
DC Voltage Gain
Low Noise
Output Current
Moisture Sensitivity Level
Mounting Feature

Datasheet
3048135 ISL28133FHZ-T7
Renesas
ISL28133 Series 5.5 V 400 kHz Single Rail-to-Rail Operational Amplifier-SOT-23-5
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$1.68
6,000
$1.34
0 28 Weeks Reel SOT-23-5 (SOT-25) 1 0.2V/µs 8µV Surface Mount

Datasheet
6027811 ISL28133FHZ-T7A
Renesas
ISL28133 Series 1.8 - 5.5 V 400 kHz 8 µV RRIO Operational Amplifier - SOT-23-5
Min: 250
Mult. of: 250
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
250
$2.14
750
$1.80
1,250
$1.77
2,500
$1.74
5,000
$1.71
0 28 Weeks 2002 Reel SOT-23-5 (SOT-25) Zero Drift 1 0.2V/µs 8µV 0.4MHz 300pA 1.8V to 5.5V 125dB 18µA Rail to Rail 138dB 0°C to 70°C 174dB 65nV/√Hz 26mA 1 Surface Mount