text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Min
Input Voltage-Max
Output Voltage Fixed
Dropout Voltage-Max
Output Current-Max
Tolerance (%)
Operating Temp Range
Regulator Topology
Quiescent Current
No. of Outputs
Output Noise
Load Regulation
Current - Limit
Line Regulation (%)
Mounting Feature

Datasheet
C085596631 LD56100DPU30R
STMicroelectronics
LD56100 Series 3 V 1 A Low Dropout Linear Regulator-DFN-8(1.2x1.6mm)
Min: 6,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 6,000: $0.235
0 20 Weeks Std. Mfr. Pkg DFN-8 1.8V 5.5V 3V 165mV 1A ±1% -40°C to +125°C Fixed 100µA Single 13µV 2mV 1.6A 0.002% Surface Mount