text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Min
Input Voltage-Max
Output Voltage Fixed
Dropout Voltage-Max
Output Current-Max
Tolerance (%)
Operating Temp Range
Regulator Topology
Quiescent Current
No. of Outputs
Output Noise
Load Regulation
Current - Limit
Line Regulation (%)
Mounting Feature

Datasheet
4094953 LDLN025M12R
STMicroelectronics
LDLN025 Series 1.2 V 250 mA Surface Mount Ultra Low Noise LDO - SOT-23-5L
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.365
0 20 Weeks 1716 Reel SOT-23-5 (SOT-25) 1.5V 5.5V 1.2V 0.12V 250mA ±4% -40°C to +125°C Fixed 12µA Single 6.5µV 20mV 500mA 0.02% Surface Mount