text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Min
Input Voltage-Max
Output Voltage Fixed
Dropout Voltage-Max
Output Current-Max
Tolerance (%)
Operating Temp Range
Regulator Topology
Quiescent Current
No. of Outputs
Output Noise
Current - Limit
Line Regulation (%)
Mounting Feature

Datasheet
9107184 LDO40LPU33RY
STMicroelectronics
LDO40L Series 38 V 400 mA Fixed Low-Dropout Regulator - DFN-6 (3x3)
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.80
3,000 20 Weeks 1832 Reel DFN-6 3.5V 38V 3.3V 270mV 400mA ±1% -40°C to +150°C Fixed 45µA Single 20µV 1.6A 0.002% Surface Mount