text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Mounting Feature

Datasheet
6025999 LMV324LIDT
STMicroelectronics
LMV324L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
Min: 2,500
Mult. of: 2,500
Increase Button Decrease Button
  • 2,500: $0.184
  • 5,000: $0.15
  • 7,500: $0.148
  • 10,000: $0.147
5,000 10 Weeks 1918 Reel SOIC-14 Low Power 4 0.7V/µs 1mV 1MHz 63nA 2.7V to 6V 85dB 145mA Rail to Rail -40°C to +125°C 100dB 44° 40nV/√Hz 48mA Surface Mount

Datasheet
6025549 LMV324LIDT
STMicroelectronics
LMV324L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $0.31
  • 50: $0.285
  • 100: $0.265
  • 250: $0.25
  • 500: $0.23
5,000 10 Weeks 1918 Cut Tape
Available in Mini-Reel
SOIC-14 Low Power 4 0.7V/µs 1mV 1MHz 63nA 2.7V to 6V 85dB 145mA Rail to Rail -40°C to +125°C 100dB 44° 40nV/√Hz 48mA Surface Mount