D73ZOV151RA03 Maida D73ZOV Series 200 Vdc 150 Vrms 395 V Clamp 1750 A 212 pF Radial Varistor | | 22,912 Ready to Ship! | N/A | 2032 | Bulk |
---|
D65ZOV751RA290 Maida D65ZOV Series 900 Vdc 750 Vrms 2100 V Clamp 10000 A 340 pF Radial Varistor | | 1,072 Ready to Ship! | N/A | 1951 | Bag |
---|
D69ZOV251RA72 Maida D69ZOV Series 330 Vdc 250 Vrms 650 V Clamp 6000 A 465 pF Radial Varistor | | 411 Ready to Ship! | N/A | 1915 | Bag |
---|
D69ZOV301RA80 Maida D69ZOV Series 390 Vdc 300 Vrms 790 V Clamp 6000 A 386 pF Radial Varistor | | 0 | N/A | | Bag |
---|
D73ZOV271RA23 Maida D73ZOV Series 360 Vdc 270 Vrms 710 V Clamp 1750 A 150 pF Radial Varistor | | 0 | N/A | | Bag |
---|
Min: 2,500 Mult. of: 2,500 | | 0 | N/A | 2030 | Reel |
---|
D6121ZOV300RA05 Maida D6121ZOV Series 38 Vdc 30 Vrms 93 V Clamp 1000 A 4673 pF Radial Varistor | | 0 | N/A | | Bag |
---|
D61ZOV681RA70 Maida D61ZOV Series 860 Vdc 680 Vrms 1800 V Clamp 3500 A 84 pF Radial Varistor | | 0 | N/A | | Bag |
---|
D61ZOV321RA45 Maida D61ZOV Series 420 Vdc 320 Vrms 850 V Clamp 3500 A 179 pF Radial Varistor | | 0 | N/A | | Bag |
---|
D6521ZOV200RA20 Maida D6512ZOV Series 26 Vdc 20 Vrms 65 V Clamp 3000 A 33064 pF Radial Varistor | | 0 | N/A | | Bag |
---|
D69ZOV581RA120 Maida D69ZOV Series 735 Vdc 580 Vrms 1500 V Clamp 6000 A 199 pF Radial Varistor | | 0 | N/A | | Bag |
---|
D73ZOV271RA23 Maida D73ZOV Series 360 Vdc 270 Vrms 710 V Clamp 1750 A 150 pF Radial Varistor | | 0 | N/A | | Bag |
---|
D73ZOV140RA01 Maida D73ZOV Series 18 Vdc 14 Vrms 43 V Clamp 500 A 2800 pF Radial Varistor | | 0 | N/A | | Box |
---|
D73ZOV211RA18 Maida D73ZOV Series 270 Vdc 210 Vrms 545 V Clamp 1750 A 154 pF Radial Varistor | | 0 | N/A | | Bag |
---|
| | 0 | N/A | | Reel |
---|
8S17SM251T6 Maida SMT Series 3220 330 Vdc 250 Vrms 650 V Clamp 500 A 90 pF Surface Mount Varistor Min: 2,500 Mult. of: 2,500 | | 0 | N/A | | Reel |
---|
| | 0 | N/A | | Bag |
---|
D58Z0V271RA09T1 Maida D58ZOV Series 360 Vdc 270 Vrms 740 V Clamp 800 A 66 pF Radial Varistor Min: 1,000 Mult. of: 1,000 | | 0 | N/A | | Reel |
---|
| | 0 | N/A | | Bag |
---|
D6121ZOV181RA04 Maida D6121ZOV Series 230 Vdc 180 Vrms 465 V Clamp 3500 A 319 pF Radial Varistor Min: 4,000 Mult. of: 4,000 | | 0 | N/A | | Box |
---|
D58ZOV421RA14 Maida D58ZOV Series 560 Vdc 420 Vrms 1130 V Clamp 800 A 37 pF Radial Varistor Min: 9,000 Mult. of: 1,000 | | 0 | N/A | | Box |
---|
D61ZOV271RA43 Maida D61ZOV Series 360 Vdc 270 Vrms 710 V Clamp 3500 A 213 pF Radial Varistor | | 0 | N/A | | Bag |
---|
D6321ZOV131RA70 Maida D6321ZOV Series 175 Vdc 130 Vrms 340 V Clamp 9000 A 1571 pF Radial Varistor | | 0 | N/A | | Bag |
---|
D64ZOV321HC Maida D64ZOV Series 420 Vdc 320 Vrms 850 V Clamp 10000 A 660 pF Radial Varistor | | 0 | N/A | | Bag |
---|
D6521ZOV750RA55 Maida D6512ZOV Series 102 Vdc 75 Vrms 210 V Clamp 10000 A 4387 pF Radial Varistor | | 0 | N/A | | Bag |
---|