Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 225,000 | 8 Weeks | 1909 | Reel | 9.1nH | 250mA | ±3% | No | 700mΩ | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | H 0.33mm | 1 | Surface Mount | |||
| 105,949 | 12 Weeks | 1823 | Cut Tape Available in Mini-Reel | 100µH | 80mA | ±10% | No | 15.6Ω | 1MHz | -40°C to +85°C | 2 | 1 | Surface Mount | ||||||
Min: 2,000 Mult. of: 2,000 Increase Button Decrease Button |
| 104,000 | 12 Weeks | 1823 | Reel | 100µH | 80mA | ±10% | No | 15.6Ω | 1MHz | -40°C to +85°C | 2 | 1 | Surface Mount | |||||
![]() Murata DFE252012 Series 1008 4.7uH ±20% 0.2 Ohm SMT Metal Alloy Shielded Power Inductor Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 96,000 | N/A | 1904 | Reel | 4.7µH | 1.4A | ±20% | Yes | 200mΩ | Metal | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | L 2.5mm x W 2mm x H 1.2mm | 1 | Surface Mount | |||
![]() Murata DFE252012 Series 1008 4.7uH ±20% 0.2 Ohm SMT Metal Alloy Shielded Power Inductor |
| 96,000 | N/A | 1904 | Cut Tape Available in Mini-Reel | 4.7µH | 1.4A | ±20% | Yes | 200mΩ | Metal | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | L 2.5mm x W 2mm x H 1.2mm | 1 | Surface Mount | |||
![]() Murata B1047AS Series 10 uH ±20 % Tolerance 2.7 A Shielded Surface Mount Power Inductor |
| 80,000 | 12 Weeks | 1910 | Reel | 10µH | 2.7A | ±20% | Yes | 53MΩ | Ferrite | 100kHz | -40°C to +85°C | 2 | L 7.6mm x W 7.6mm x H 5mm | |||||
| 21,000 | 7 Weeks | 1802 | Reel | 2.2µH | 1.27A | ±20% | Yes | 250mΩ | Ferrite | 1MHz | -40°C to +85°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | ||||
Murata LQW Series 1 x 0.5 mm 2.5 nH ±0.1 nH Tolerance 50 mOhm Wirewound Chip Inductor Min: 10,000 Mult. of: 10,000 Increase Button Decrease Button |
| 20,000 | 7 Weeks | 1816 | Reel | 2.5nH | 850mA | ±0.1nH | No | 50mΩ | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | 1 | Surface Mount | ||||
Murata LQW Series 1 x 0.5 mm 2.5 nH ±0.1 nH Tolerance 50 mOhm Wirewound Chip Inductor |
| 20,000 | 7 Weeks | 1816 | Cut Tape Available in Mini-Reel | 2.5nH | 850mA | ±0.1nH | No | 50mΩ | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | 1 | Surface Mount | ||||
| 20,000 | 7 Weeks | 1935 | Reel | ||||||||||||||||
| 18,900 | N/A | 1840 | Cut Tape Available in Mini-Reel | 1µH | 3.3A | ±20% | Yes | 54mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | ||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 18,000 | N/A | 1840 | Reel | 1µH | 3.3A | ±20% | Yes | 54mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | |||
Min: 15,000 Mult. of: 15,000 Increase Button Decrease Button |
| 15,000 | 8 Weeks | 1839 | Reel | 5.6nH | 350mA | ±3% | No | 400mΩ | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | H 0.33mm | 1 | Surface Mount | |||
Min: 15,000 Mult. of: 15,000 Increase Button Decrease Button |
| 15,000 | 8 Weeks | 1935 | Reel | 15nH | 250mA | ±3% | No | 700mΩ | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | 1 | Surface Mount | |||
Min: 15,000 Mult. of: 15,000 Increase Button Decrease Button |
| 15,000 | 8 Weeks | 1914 | Reel | 0.5nH | 850mA | ±0.1nH | No | 80mΩ | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | H 0.33mm | 1 | Surface Mount | ||
Min: 15,000 Mult. of: 15,000 Increase Button Decrease Button |
| 15,000 | 8 Weeks | 1910 | Reel | 91nH | 80mA | ±5% | No | 10Ω | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | H 0.33mm | 1 | Surface Mount | ||
| 15,000 | 8 Weeks | 1935 | Cut Tape Available in Mini-Reel | 15nH | 250mA | ±3% | No | 700mΩ | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | 1 | Surface Mount | ||||
| 15,000 | 8 Weeks | 1910 | Cut Tape Available in Mini-Reel | 91nH | 80mA | ±5% | No | 10Ω | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | H 0.33mm | 1 | Surface Mount | |||
Min: 15,000 Mult. of: 15,000 Increase Button Decrease Button |
| 15,000 | 8 Weeks | 1839 | Reel | 0.8nH | 800mA | ±0.1nH | No | 80mΩ | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | H 0.33mm | 1 | Surface Mount | ||
| 15,000 | 8 Weeks | 1839 | Cut Tape Available in Mini-Reel | 0.8nH | 800mA | ±0.1nH | No | 80mΩ | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | H 0.33mm | 1 | Surface Mount | |||
| 15,000 | 8 Weeks | 1839 | Cut Tape Available in Mini-Reel | 5.6nH | 350mA | ±3% | No | 400mΩ | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | H 0.33mm | 1 | Surface Mount | ||||
| 15,000 | 8 Weeks | 1913 | Reel | 24nH | 140mA | ±5% | No | 2.3Ω | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | 1 | Surface Mount | ||||
| 15,000 | 10 Weeks | 1817 | Reel | 10nH | 300mA | ±5% | No | 400mΩ | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | 1 | Surface Mount | ||||
| 15,000 | 10 Weeks | 1940 | Reel | 1.1nH | 1.1A | ±0.2nH | No | 40mΩ | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | 1 | Surface Mount | ||||
| 15,000 | 10 Weeks | 1850 | Reel | 6.2nH | 400mA | ±5% | No | 250mΩ | Non-Magnetic | 500MHz | -55°C to +125°C | 0201 (0603 Metric) | 2 | 1 | Surface Mount |
Added to Your Shopping Cart