text.skipToContent text.skipToNavigation
Results: 1,069
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
6042621 LPC1519JBD64E
NXP
LPC15xx Series 256 kB Flash 36 kB RAM SMT 32-Bit-Microcontroller - LQFP-64
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $3.38
50,856 12 Weeks 1839 Tray LQFP-64 LPC15xx ARM Cortex M3 Flash 256kB 36kB 72MHz 46 CAN/I2C/SPI/UART/USART Brown-out Detect/DMA/POR/PWM/Reset/Watchdog 4 2.4V to 3.6V -40°C to +105°C 24-chx12-bit 1 Surface Mount

Datasheet
3092290 LPC812M101JDH16J
NXP
LPC81xM Series 16 kB Flash 4 kB RAM 30 MHz 32-Bit Microcontroller - TSSOP-16
Min: 2,500
Mult. of: 2,500
Increase Button Decrease Button
  • 2,500: $0.64
20,000 1904 Reel

Datasheet
3118176 MKL33Z32VLH4
NXP
Kinetis KL33 Series 32 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - LQFP-64
Min: 800
Mult. of: 800
More Info Increase Button Decrease Button
  • 800: $2.41
16,800 13 Weeks 1841 Tray Kinetis KL33 ARM Cortex M0+ Flash 32kB 4kB 48MHz 54 IrDA/I2C/SPI/UART/USART DMA/LCD/PWM/Watchdog 1.71V to 3.6V -40°C to +105°C 20-chx16-bit

Datasheet
5105312 LPC1114FDH28/102:5
NXP
LPC1100L Series 32 kB Flash 4 kB RAM 50 MHz 32-Bit Microcontroller - TSSOP-28
Min: 2,500
Mult. of: 2,500
Increase Button Decrease Button
  • 2,500: $1.14
15,000 12 Weeks 1901 Reel TSSOP-28 LPC1100L ARM Cortex M0 Flash 32kB 4kB 50MHz 22 I2C/SPI/UART/USART Brown-out Detect/POR/Reset/Watchdog 1.8V to 3.6V -40°C to +85°C 1 Surface Mount

Datasheet
8082190 LPC1759FBD80,551
NXP
LPC17xx Series 512 kB Flash 64 kB RAM 120 MHz 32-Bit-Microcontroller - LQFP-80
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $5.95
14,570 12 Weeks 1452 Tray QFP-80 LPC17xx ARM Cortex M3 Flash 512kB 64kB 120MHz 52 CAN/I2C/SPI/UART/USART Brown-out Detect/POR/PWM/Reset/Watchdog 4 2.4V to 3.6V -40°C to +85°C 6-chx12-bit 1-chx10-bit 1

Datasheet
3037524 MKL16Z128VFT4
NXP
Kinetis KL16 Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - QFN-48
Min: 260
Mult. of: 260
Increase Button Decrease Button
  • 260: $2.68
11,440 13 Weeks 1833 Tray QFN-48EP Kinetis KL16 ARM Cortex M0+ Flash 128kB 16kB 48MHz 40 I2C/LIN/SPI/UART/USART Brown-out Detect/DMA/I2S/LVD/POR/PWM/Reset/Watchdog 3 1.71V to 3.6V -40°C to +105°C 1 Surface Mount

Datasheet
8001506 LPC1788FBD208,551
NXP
LPC17xx Series 512 kB Flash 96 kB RAM 120 MHz 32-Bit-Microcontroller - LQFP-208
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $8.33
11,273 12 Weeks 1333 Tray LQFP-208 LPC17xx ARM Cortex M3 Flash 512kB 96kB 120MHz 165 CAN/EBI/EMI/Ethernet/I2C/Memory Card/Microwire/SPI/SSI/SSP/UART/USART/USB OTG Brown-out Detect/DMA/I2S/LCD/Motor Control PWM/POR/PWM/Reset/Watchdog 4 2.4V to 3.6V -40°C to +85°C 8-chx12-bit 1-chx10-bit 1 Surface Mount

Datasheet
1048693 LPC3250FET296/01,5
NXP
LPC32xx Series 256 kB RAM 266 MHz SMT 16/32-Bit Microcontroller -TFBGA-296
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $13.98
11,089 12 Weeks 1913 Tray TFBGA-296 LPC32xx ARM9 ROMLess 256kB 266MHz 51 EBI/EMI/Ethernet/IrDA/I2C/Microwire/SPI/SSI/SSP/UART/USART/USB OTG DMA/I2S/LCD/Motor Control PWM/PWM/Watchdog 6 0.9V to 3.6V -40°C to +85°C 8-chx10-bit 1 Surface Mount

Datasheet
1404177 LPC1756FBD80,551
NXP
LPC17xx Series 256 kB Flash 32 kB RAM SMT 32-Bit-Microcontroller - LQFP-80
Min: 119
Mult. of: 119
Increase Button Decrease Button
  • 119: $5.41
9,758 12 Weeks 1915 Tray LQFP-80 LPC17xx ARM Cortex M3 Flash 256kB 32kB 100MHz 52 CAN/I2C/I2S/SPI/UART/USB CAN/I2C/I2S/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog 4 2.4V to 3.6V -40°C to +85°C 6-chx12-bit 1 Surface Mount

Datasheet
5080894 MK20DN512VMD10
NXP
Kinetis K20 Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller-MAPBGA-144
Min: 160
Mult. of: 160
More Info Increase Button Decrease Button
  • 160: $10.70
8,960 13 Weeks 1904 Tray MAPBGA-144 Kinetis K20 ARM Cortex M4 Flash 512kB 128kB 100MHz 100 CANbus/EBI/EMI/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG DMA/I2S/LVD/POR/PWM/Watchdog 1.71V to 3.6V -40°C to +105°C 42-chx16-bit 2-chx12-bit Surface Mount

Datasheet
4041683 MK20DX256VMD10
NXP
Kinetis K20 Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller-MAPBGA-144
Min: 160
Mult. of: 160
More Info Increase Button Decrease Button
  • 160: $10.61
7,520 13 Weeks 1820 Tray MAPBGA-144 Kinetis K20 ARM Cortex M4 Flash 256kB 64kB 100MHz 100 CANbus/EBI/EMI/IrDA/I2C/SD/SPI/UART/USART/USB/USB OTG DMA/I2S/LVD/POR/PWM/Watchdog 1.71V to 3.6V -40°C to +105°C 42-chx16-bit 2-chx12-bit 1 Surface Mount

Datasheet
5578760 LPC2119FBD64/01,15
NXP
LPC21xx Series 128 kB Flash 16 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $9.11
7,169 12 Weeks 0942 Tray LQFP-64 LPC21xx ARM7 Flash 128kB 16kB 60MHz 46 CAN/I2C/SPI/SSP/UART CAN/I2C/On-Chip-ADC/PWM/SPI/SSP/UART/Watchdog 2 1.65V to 1.95V -40°C to +85°C 4-chx10-bit 1 Surface Mount

Datasheet
6101721 LPC11E35FHI33/501E
NXP
LPC11E3x Series 64 KB Flash 12 KB RAM 50 MHz 32-Bit Microcontroller - HVQFN-33
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $2.35
  • 20: $2.18
  • 40: $2.15
  • 125: $2.08
  • 250: $2.05
6,853 12 Weeks 1919 Tray HVQFN-32 LPC11E3x ARM Cortex M0 Flash 64kB 12kB 50MHz 26 I2C/Microwire/SmartCard/SPI/SSP/UART/USART Brown-out Detect/POR/Reset/Watchdog 1.8V to 3.6V -40°C to +85°C 8-chx10-bit 1 Surface Mount

Datasheet
1033878 LPC11U35FBD48/401,
NXP
LPC11xx Series 64 kB Flash 10 kB RAM 50 MHz SMT 32-Bit Microcontroller - LQFP-48
Min: 250
Mult. of: 250
More Info Increase Button Decrease Button
  • 250: $3.57
5,500 12 Weeks 1835 Tray LPC11xx ARM Cortex M0 Flash 64kB 10kB 50MHz 40 I2C/Microwire/SmartCard/SPI/SSP/UART/USART/USB Brown-out Detect/POR/Reset 4 1.8V to 3.6V -40°C to +85°C 8-chx10-bit 1

Datasheet
1421361 LPC2364FBD100,551
NXP
LPC23xx Series 128 kB Flash 34 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-100
Min: 90
Mult. of: 90
Increase Button Decrease Button
  • 90: $7.37
5,490 12 Weeks 1319 Tray LQFP-100 LPC23xx ARM7 Flash 128kB 34kB 72MHz 70 CAN/Ethernet/I2C/I2S/SPI/UART/USB CAN/Ethernet/I2C/I2S/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog 4 3V to 3.6V -40°C to +85°C 6-chx10-bit 1 Surface Mount

Datasheet
7408370 LPC1111FHN33/101,5
NXP
LPC11xx Series 8 kB Flash 2 kB RAM SMT 32-Bit Microcontroller - HVQFN-33
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $2.30
  • 520: $1.87
  • 780: $1.84
5,200 12 Weeks 1031 Tray HVQFN-33 LPC11xx ARM Cortex M0 Flash 8kB 2kB 50MHz 28 I2C/SPI/UART I2C/On-Chip-ADC/SPI/UART/Watchdog 4 1.8V to 3.6V -40°C to +85°C 8-chx10-bit 1 Surface Mount

Datasheet
3559606 LPC2210FBD144/01,5
NXP
LPC22xx Series 16 kB RAM 60 MHz SMT 16/32-Bit Microcontroller - LQFP-144
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $5.31
5,160 12 Weeks 1918 Tray LQFP-144 LPC22xx ARM7 ROMLess 16kB 60MHz 76 I2C/SPI/SSP/UART I2C/On-Chip-ADC/PWM/SPI/SSP/UART/Watchdog 2 1.65V to 1.95V -40°C to +85°C 8-chx10-bit 1 Surface Mount

Datasheet
9265513 LPC1767FBD100,551
NXP
LPC17xx Series 512 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-100
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $11.77
  • 5: $11.15
  • 20: $10.64
  • 50: $10.32
  • 125: $10.01
5,024 12 Weeks 1844 Tray LQFP-100 512kB 64kB 100MHz 70 2.4V to 3.6V

Datasheet
8121949 LPC1758FBD80,551
NXP
LPC17xx Series 512 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-80
Min: 119
Mult. of: 119
Increase Button Decrease Button
  • 119: $6.56
4,998 12 Weeks 1916 Tray LQFP-80 LPC17xx ARM Cortex M3 Flash 512kB 64kB 100MHz 52 CAN/Ethernet/I2C/I2S/SPI/UART/USB CAN/Ethernet/I2C/I2S/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog 4 2.4V to 3.6V -40°C to +85°C 6-chx12-bit 1 Surface Mount

Datasheet
1004350 LPC1114FBD48/302,1
NXP
LPC11xx Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-48
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $1.54
4,786 12 Weeks 1330 Tray LQFP-48 LPC11xx ARM Cortex M0 Flash 32kB 8kB 50MHz 48 I2C/SPI/UART I2C/On-Chip-ADC/SPI/UART/Watchdog 4 1.8V to 3.6V -40°C to +85°C 8-chx10-bit 1 Surface Mount

Datasheet
8073579 LPC2146FBD64,151
NXP
LPC21xx Series 256 kB Flash 40 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $9.84
4,600 12 Weeks 1919 Tray LQFP-64 LPC21xx ARM7 Flash 256kB 40kB 60MHz 45 I2C/SPI/SSP/UART/USB I2C/On-Chip-ADC/PWM/SPI/SSP/UART/USB/Watchdog 2 3V to 3.6V -40°C to +85°C 2(14-chx10-bit) 1 Surface Mount

Datasheet
4734307 LPC1752FBD80,551
NXP
LPC17xx Series 64 kB Flash 16 kB RAM SMT 32-Bit-Microcontroller - LQFP-80
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $5.87
  • 10: $5.50
  • 25: $5.37
  • 75: $5.20
  • 150: $5.10
4,547 12 Weeks 1202 Tray LQFP-80 LPC17xx ARM Cortex M3 Flash 64kB 16kB 100MHz 52 CAN/I2C/SPI/UART/USB CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog 4 2.4V to 3.6V -40°C to +85°C 6-chx12-bit 1 Surface Mount

Datasheet
6016553 LPC1830FET256,551
NXP
LPC18xx Series 200 kB RAM 180 MHz SMT 32-Bit-Microcontroller - LBGA-256
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $5.88
4,406 18 Weeks 1925 Tray BGA-256 LPC18xx ARM Cortex M3 ROMLess 200kB 180MHz 164 CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB CAN/Ethernet/I2C/I2S/On-Chip-ADC/PWM/SPI/UART/USART/USB/Watchdog 6 2.2V to 3.6V -40°C to +85°C 2(8-chx10-bit) 1

Datasheet
8844532 MC68331CAG16
NXP
M683xx Series 5.5 V 16 MHz 18 I/O SMT 32-Bit Microcontroller - LQFP-144
Min: 60
Mult. of: 60
More Info Increase Button Decrease Button
  • 60: $25.75
4,200 10 Weeks 1928 Tray LQFP-144 M683xx ColdFire ROMLess 16MHz 18 SPI/UART PWM/SPI/UART/Watchdog 1 5V -40°C to +85°C 1 Surface Mount

Datasheet
1089070 MKE04Z8VWJ4
NXP
MKE04Z Series 8 kB Flash 1 kB RAM 48 MHz 32-Bit SMT Microcontroller - SOIC-20
Min: 38
Mult. of: 38
More Info Increase Button Decrease Button
  • 38: $1.32
  • 114: $0.955
  • 190: $0.92
  • 570: $0.855
  • 950: $0.825
4,028 10 Weeks 1733 Tube SOIC-20 Kinetis KE04 ARM Cortex M0+ Flash 8kB 1kB 48MHz 18 I2C/SPI/UART/USART LVD/PWM/Watchdog 5 2.7V to 5.5V -40°C to +105°C 10-chx12-bit 2-chx6-bit 1 Surface Mount