text.skipToContent text.skipToNavigation
Results: 4
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Topology
Input Voltage
Output Current-Max
Output Voltage Range
Output Type
Switching Frequency-Max
Operating Temp Range
Efficiency
No. of Outputs
Storage Temperature Range
Power Consumption
Mounting Feature

Datasheet
7208150 NJU7662D
New Japan Radio
NJU7662 Series 10 kHz 20 mA CR Oscillator Incorporated Voltage Converter - DIP-8
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $2.18
  • 150: $1.33
  • 250: $1.26
  • 1,000: $1.10
  • 1,500: $1.06
2,900 N/A 1904 Tube DIP-8 4.5V to 20V 20mA Fixed 10kHz -20°C to +70°C 96% 1 -65°C to +150°C 500mW Through Hole

Datasheet
8033179 NJU7261U1-33-TE1
New Japan Radio
NJU7621 Series 3.3 Vout 30 kHz 5 uA CMOS Step-Up Switching Regulator - SOT-89-5
Min: 2,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $0.705
0 N/A Reel SOT-23-5 (SOT-25) Buck 10V 3.3V Surface Mount

Datasheet
9084183 NJU7662M-TE1
New Japan Radio
NJU7662 Series 10 kHz 20 mA CR Oscillator Incorporated Voltage Converter - DMP-8
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $1.26
0 N/A 1907 Reel 4.5V to 20V 20mA Adjustable 10kHz -20°C to +70°C 96% -65°C to +150°C 300mW
1120045 NJM4151M-TE1
New Japan Radio
Switching Voltage Regulators
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $1.17
0 N/A Reel