text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Average Rectified Current-Max
Peak Current-Max
Reverse Voltage-Max [Vrrm]
Reverse Current-Max
Forward Voltage
Configuration
Diode Capacitance-Max
Reverse Recovery Time-Max
Operating Temp Range
Storage Temperature Range
Mounting Feature

Datasheet
8096785 PMEG2020EPK,315
Nexperia
PMEG2020 Series 20 V 2 A Very Low VF MEGA Schottky Barrier Rectifier -DFN1608D-2
Min: 16,000
Mult. of: 8,000
More Info Increase Button Decrease Button
  • 8,000: $0.074
0 8 Weeks 1435 Reel 2A 5A 20V 900µA 395mV Single 50pF 5ns -55°C to +150°C -65°C to +150°C Surface Mount