text.skipToContent text.skipToNavigation
Results: 3
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
No of LEDs
Color
Forward Voltage
Forward (Drive) Current
Intensity
Wavelength
Rated Power
Operating Temp Range
Storage Temperature Range
Dimension
Mounting Feature

Datasheet
7075485 LNJ047X8ARA
Panasonic
White 1 x 0.5 x 0.2 mm 50 mcd 3.2 V 5 mA High Bright Surface Mount Led Chip
Min: 8,000
Mult. of: 8,000
More Info Increase Button Decrease Button
  • 8,000: $0.0887
8,000 N/A 1746 Reel 1 White 2.9V 5mA 50mcd -30°C to +85°C -40°C to +100°C H 0.2mm x L 1mm x W 0.5mm Surface Mount

Datasheet
2087130 LNJ167W85RA
Panasonic
Red/Blue 1.05 x 1.3 x 0.25 mm 15 mcd 2.95/1.95 V 20 mA Dual-Color SMT Led Chip
Min: 5,000
Mult. of: 5,000
More Info Increase Button Decrease Button
  • 5,000: $0.159
5,000 N/A 1513 Reel 2 Blue / Red 2.95/1.95V 5mA 15mcd 470/628nm -30°C to +85°C -40°C to +100°C H 0.25mm x L 1.3mm x W 1.05mm Surface Mount

Datasheet
4075485 LN48YPX
Panasonic
3 mm Amber Diffused 4 mcd 2.2 V Round Type LED
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $0.176
  • 2,000: $0.161
  • 5,000: $0.159
2,000 N/A 1505 Bag 1 Amber 2.2V 20mA 4mcd 590nm 90mW -25°C to +85°C -30°C to +100°C H 5.5mm x D 3.6mm Through Hole