text.skipToContent text.skipToNavigation
Results: 3
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Memory Density
Memory Organization
Supply Voltage-Nom
Clock Frequency-Max
Write Cycle Time-Max (tWC)
Word Length
Data Retention
Supply Current
Power Dissipation
Operating Temp Range
Storage Temperature Range
No of Terminals
Mounting Feature

Datasheet
3110286 BR93G86F-3BGTE2
ROHM
EEPROM Microwire BUS 1.7V-5.5V 16Kbit(1024x16bit) SO-8
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.225
  • 5,000: $0.183
  • 7,500: $0.182
  • 10,000: $0.18
2,500 N/A 1848 Reel SOP-8 16kb 1 K x 16 1.7V to 5.5V 3MHz 5ms 16b 40 yr 3mA 0.45W -40°C to +85°C -65°C to +150°C 8 Surface Mount

Datasheet
1605377 BR93L46F-WE2
ROHM
BR93L46F Series 1 Kb (64 x 16) 5.5 V EEPROMS Microwire BUS - SOP-8
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.25
  • 5,000: $0.20
  • 7,500: $0.20
  • 10,000: $0.199
2,500 N/A 1910 Reel SOP-8 1kb 64 x 16 1.8V to 5.5V 2MHz 5ms Surface Mount

Datasheet
1063369 BR93L66RFVM-WTR
ROHM
Microwire BUS EEPROM (3-Wire), 4Kb(256X16), 1.8V-5.5V, I-Temp, MSOP8
Min: 3,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.32
  • 6,000: $0.26
  • 9,000: $0.255
0 N/A Reel MSOP-8 4kb 256 x 16 1.8V to 5.5V 2MHz 5ms Surface Mount