text.skipToContent text.skipToNavigation
Results: 16
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Wavelength
Bandwidth
Angle of Half Sensitivity
Power Dissipation
CE Voltage-Max
Collector Current @ 25C
Viewing Angle
Operating Temp Range
Storage Temperature Range
No of Terminals
Mounting Feature

Datasheet
4049744 RPM-20PBF
ROHM
Side View Ø1.85 mm Lens ±14° 32 V 800 nm Radial NPN Phototransistor
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $0.115
  • 4,000: $0.11
  • 8,000: $0.108
30,000 N/A 1526 Box

Datasheet
3097241 RPM-075PTT86
ROHM
RPM Series 600 nm 20 V 100 mA 120° Deg. Surface Mount Phototransistor
Min: 3,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.23
15,000 N/A 1738 Reel 600nm ±60° 50mW 20V 10mA 120° -30°C to +85°C -40°C to +100°C 2 Surface Mount

Datasheet
9101068 RPM-075PTT86
ROHM
RPM Series 600 nm 20 V 100 mA 120° Deg. Surface Mount Phototransistor
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $0.385
  • 100: $0.32
  • 250: $0.305
  • 500: $0.30
  • 1,500: $0.28
1,823 N/A 1738 Cut Tape
Available in Mini-Reel
600nm ±60° 50mW 20V 10mA 120° -30°C to +85°C -40°C to +100°C 2 Surface Mount

Datasheet
4057464 RPT-38PB3F
ROHM
RPT-38 Series 800 nm 32 V 30 mA Through Hole Top View Phototransistor
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $0.385
  • 75: $0.365
  • 250: $0.32
  • 750: $0.25
  • 2,000: $0.199
141 N/A 1531 Bag 800nm ±36° 150mW 32V 30mA Through Hole
1002077 RPI-0129
ROHM
RPI-0125 Series 950 nm 30 mA Photointerrupter Ultraminiature SMD Type
Min: 750
Mult. of: 750
More Info Increase Button Decrease Button
  • 1: $0.385
  • 300: $0.365
  • 1,750: $0.325
0 N/A Bag 950nm 80mW 30V 30mA Surface Mount

Datasheet
5102872 RPI-0125B
ROHM
Ultraminiature Photointerrupter Double Mold Type Input 50mA, VR=5V, PD=80mW, VCE
Min: 750
Mult. of: 750
More Info Increase Button Decrease Button
  • 750: $0.36
  • 1,500: $0.315
  • 2,250: $0.315
  • 3,000: $0.315
  • 3,750: $0.315
0 N/A Bulk

Datasheet
5021916 RPI-352
ROHM
RPI Series 800 nm 30 V 50 mA Through Hole 3 mm Small Gap Photointerrupter
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.60
  • 60: $0.57
  • 150: $0.51
  • 500: $0.39
  • 1,500: $0.30
0 N/A 1911 Bag Through Hole

Datasheet
6002060 RPI-303
ROHM
RPI-303 Series 800 nm 30 mA Photointerrupter Taller Type - DIP-4
Min: 400
Mult. of: 400
More Info Increase Button Decrease Button
  • 400: $0.245
  • 2,400: $0.23
0 N/A Bag 800nm 80mW 30V 30mA Through Hole

Datasheet
4057463 RPM-075PTT86
ROHM
RPM Series 600 nm 20 V 100 mA 120° Deg. Surface Mount Phototransistor
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.25
0 N/A 1738 Reel 600nm ±60° 50mW 20V 10mA 120° -30°C to +85°C -40°C to +100°C 2 Surface Mount

Datasheet
2070032 RPT-34PB3F
ROHM
RPT-34PB3F Series 800 nm 32 V 30 mA 120° Deg. Through Hole Phototransistor
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $0.128
  • 6,000: $0.125
0 N/A 1830 Reel 800nm 700nm to 1100nm ±36° 150mW 32V 30mA Through Hole

Datasheet
1472570 RPT-38PB3F
ROHM
RPT-38 Series 800 nm 32 V 30 mA Through Hole Top View Phototransistor
Min: 2,000
Mult. of: 500
More Info Increase Button Decrease Button
  • 1: $0.166
  • 2,500: $0.153
0 N/A 1531 Bag 800nm ±36° 150mW 32V 30mA Through Hole

Datasheet
2532505 RPT-34PB3F
ROHM
RPT-34PB3F Series 800 nm 32 V 30 mA 120° Deg. Through Hole Phototransistor
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $0.125
  • 6,000: $0.125
0 N/A Bag 800nm 700nm to 1100nm ±36° 150mW 32V 30mA Through Hole

Datasheet
8058471 RPM-075PTT86
ROHM
RPM Series 600 nm 20 V 100 mA 120° Deg. Surface Mount Phototransistor
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.23
0 N/A 1738 Reel 600nm ±60° 50mW 20V 10mA 120° -30°C to +85°C -40°C to +100°C 2 Surface Mount

Datasheet
4756813 RPI-352
ROHM
RPI Series 800 nm 30 V 50 mA Through Hole 3 mm Small Gap Photointerrupter
Min: 2,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1: $0.26
  • 1,500: $0.245
0 N/A 1911 Bag Through Hole
C010528224 SCM-014TBT86
ROHM
SCM-014TBT86 Series 800nm 30 mA Phototransistors Reverse Mount Type
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $0.0913
0 10 Weeks Std. Mfr. Pkg
C010526763 RPI-2501
ROHM
Transmission Type Photointerrupters
Min: 200
Mult. of: 200
More Info Increase Button Decrease Button
  • 200: $0.49
0 12 Weeks Bulk