text.skipToContent text.skipToNavigation
Results: 10
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Average Rectified Current-Max
Peak Current-Max
Reverse Voltage-Max [Vrrm]
Reverse Current-Max
Forward Voltage
Configuration
Reverse Recovery Time-Max
Thermal Resistance
Operating Temp Range
Storage Temperature Range
Mounting Feature

Datasheet
6045411 RF101L4STE25
ROHM
RF101L4S Series 400 V 1 A Surface Mount Fast Recovery Diode - PMDS
Min: 1,500
Mult. of: 1,500
More Info Increase Button Decrease Button
  • 1,500: $0.124
  • 4,500: $0.10
  • 15,000: $0.097
  • 30,000: $0.095
  • 60,000: $0.093
13,500 N/A 1811 Reel SOD-106 1A 25A 400V 10µA 1.25V Single 25ns -55°C to +150°C -55°C to +150°C Surface Mount

Datasheet
4367074 RF081M2STR
ROHM
RF081M2S Series 200 V 0.8 A 25 ns Super Fast Recovery Diode - SOD-123
Min: 3,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.0616
  • 6,000: $0.0543
  • 12,000: $0.0537
  • 15,000: $0.0536
0 N/A Reel 0.8A 200V 10µA 0.95V 25ns Surface Mount

Datasheet
6494306 RF101L2STE25
ROHM
RF Series 1 A 200 V 25 ns Surface Mount Fast Recovery Diode - SOD-106
Min: 1,500
Mult. of: 1,500
More Info Increase Button Decrease Button
  • 1,500: $0.096
  • 4,500: $0.08
  • 6,000: $0.079
  • 15,000: $0.078
  • 22,500: $0.077
0 N/A 1908 Reel SMA (DO-214AC, SOD-106) 1A 200V 10µA 0.87V 25ns Surface Mount

Datasheet
5054069 RF2001T3D
ROHM
RF2001 Series 200 V 20 A 25 ns Flange Mount Fast Recovery Diode - TO-220
Min: 500
Mult. of: 500
More Info Increase Button Decrease Button
  • 500: $0.65
  • 1,000: $0.475
  • 1,500: $0.47
  • 2,000: $0.46
  • 2,500: $0.455
0 N/A Bag TO-220-3 (TO-220AB) 20A 200V 10µA 1.3V 25ns Through Hole

Datasheet
2069274 RF201L4STE25
ROHM
RF201L4S Series 400 V 1.5 A Surface Mount Super Fast Recovery Diode - PMDS
Min: 1,500
Mult. of: 1,500
More Info Increase Button Decrease Button
  • 1,500: $0.171
  • 3,000: $0.151
  • 4,500: $0.15
  • 6,000: $0.149
  • 7,500: $0.149
0 N/A Reel SOD-106 1.5A 400V 1µA 0.95V 30ns Surface Mount

Datasheet
7049110 RFN1L6STE25
ROHM
RFN1L6S Series 600 V 0.8 A Surface Mount Super Fast Recovery Diode - PMDS
Min: 1,500
Mult. of: 1,500
More Info Increase Button Decrease Button
  • 1,500: $0.101
  • 4,500: $0.085
  • 6,000: $0.084
  • 15,000: $0.083
  • 22,500: $0.082
0 N/A Reel SMA (DO-214AC, SOD-106) 800mA 600V 1µA 1.45V 35ns Surface Mount

Datasheet
5069389 RFN2L4STE25
ROHM
RFN2L4S Series 400 V 1.5 A Surface Mount Super Fast Recovery Diode - PMDS
Min: 1,500
Mult. of: 1,500
Increase Button Decrease Button
  • 1,500: $0.255
  • 3,000: $0.205
  • 4,500: $0.205
  • 6,000: $0.205
0 N/A 1724 Reel SOD-106 1.5A 50A 400V 1µA 0.88V Single 30ns 23°C/W -55°C to +150°C -55°C to +150°C Surface Mount

Datasheet
3106535 RF1501NS3STL
ROHM
RF1501NS3S Series 300 V 20 A Surface Mount Super Fast Recovery Diode - LPDS
Min: 1,000
Mult. of: 1,000
Increase Button Decrease Button
  • 1,000: $0.715
  • 2,000: $0.63
  • 3,000: $0.625
0 N/A Reel TO-263-3 (D2PAK) 20A 100A 350V 10µA 1.35V Single 30ns 2.5°C/W -55°C to +150°C Surface Mount

Datasheet
C010525947 RF071M2STR
ROHM
RF Series 0.7 A 200 V 25 ns Surface Mount Fast Recovery Diode - SOD-123
Min: 3,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.093
0 20 Weeks Reel SOD-123 0.7A 15A 200V 10µA 0.85V Single 25ns 20°C/W -55°C to +150°C -55°C to +150°C Surface Mount
C032407619 RF05VYM2SFHTR
ROHM
SUPER FAST RECOVERY DIODES (CORR
Min: 3,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.0443
0 10 Weeks Reel 0.5A 6A 200V 10µA 0.85V Single 25ns 30°C/W -55°C to +150°C Surface Mount