text.skipToContent text.skipToNavigation
Results: 339
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
9089631 R5F104BCGFP#X0
Renesas
RL78/G14 Series 32 kB Flash 4 kB RAM 16-Bit SMT Microcontroller - LQFP-32
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $1.62
36,000 N/A 1903 Reel LQFP-32 RL78/G14 RL78 Flash 32kB 4kB 32MHz 22 CSI/I2C/LIN/UART/USART DMA/LVD/POR/PWM/Watchdog 1.6V to 5.5V -40°C to +105°C 8-chx8-bit / 8-chx10-bit 1 Surface Mount

Datasheet
9063006 R5F10Y47ASP#50
Renesas
RL78/G10 Series 4 kB Flash 512 B RAM 20 MHz 16-Bit Microcontroller - SSOP-16
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.495
17,500 N/A 1932 Reel SSOP-16 RL78/G10 RL78 Flash 4kB 512B 20MHz 10 CSI/I2C/LIN/UART/USART DMA/LVD/POR/PWM/Watchdog 2V to 5.5V -40°C to +85°C 7-chx8-bit / 7-chx10-bit 1 Surface Mount

Datasheet
4097254 R5F2LA64ADFP#30
Renesas
PIC24F Series 2 kB RAM 16 kB Flash 20 MHz 16-Bit Microcontroller - LQFP-64
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $3.90
5,323 N/A 1936 Tray LQFP-64 R8C/Lx/A6A R8C Flash 16kB 2kB 20MHz 56 I2C/LINbus/SIO/SSU/UART/USART LCD/POR/PWM/Voltage Detect/Watchdog 1.8V to 5.5V -40°C to +85°C 8-chx10-bit 1 Surface Mount

Datasheet
4111921 R5F113TJLFB#X5
Renesas
RL78/F15 Series 20 kB RAM 256 kB Flash SMT 16-Bit Microcontroller - LQFP-144
Min: 800
Mult. of: 800
More Info Increase Button Decrease Button
  • 800: $7.86
4,000 N/A 1852 Reel LQFP-144 RL78/F15 RL78 Flash 256kB 20kB 32MHz 130 CANbus/CSI/I2C/LINbus/SPI/UART/USART LVD/POR/PWM/Watchdog 2.7V to 5.5V -40°C to +105°C 31-chx10-bit 1-chx8-bit Surface Mount

Datasheet
1006199 M30624FGPGP#U5C
Renesas
M16C Series 16 bit 20 kB RAM 256 kB Flash 85 I/O Microcontroller - LQFP-100
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $24.40
3,990 N/A 1935 Tray LQFP-100 M16C M16C/60 Flash 256kB 20kB 24MHz 85 UART On-Chip-ADC/On-Chip-DAC/UART/Watchdog 11 2.7V to 5.5V -20°C to +85°C 26-chx10-bit 2-chx8-bit 1 Surface Mount
2004327 DF2117RVLP20DHV
Renesas
H8S/2100 Series 8 kB RAM 160 kB Flash 16-Bit Microcontroller - TFLGA-145
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $22.75
  • 3: $21.83
  • 10: $20.86
  • 20: $20.32
  • 40: $19.79
2,877 N/A 1914 Tray TFLGA-145 H8S H8S/2600 Flash 160kB 8kB 20MHz 112 I2C/SCI I2C/On-Chip-ADC/PWM/SCI/Watchdog 14 3V to 3.6V -20°C to +75°C 16-chx10-bit 2 Surface Mount

Datasheet
6044219 R5F10Y16ASP#V0
Renesas
RL78/G10 Series 16 Bit 20 MHz 2 KB Flash 256 B SRAM Microcontroller - LSSOP-10
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $0.97
  • 980: $0.79
  • 1,470: $0.78
  • 1,960: $0.775
1,955 N/A 1743 Tray SSOP-10 RL78/G10 RL78 Flash 2kB 256B 20MHz 8 CSI/I2C/LIN/UART/USART DMA/LVD/POR/PWM/Watchdog 4 2V to 5.5V -40°C to +85°C 4-chx10-bit 1 Surface Mount

Datasheet
5057828 R5F212B8SDFP#X6
Renesas
R8C/2x/2B Series 64 KB Flash 3 KB RAM 20 MHz SMT 16-Bit Microcontroller-LQFP-64
Min: 1,500
Mult. of: 1,500
More Info Increase Button Decrease Button
  • 1,500: $4.32
1,500 N/A 1827 Reel LQFP-64 R8C R8C Flash 64kB 3kB 20MHz 55 I2C/LIN/SIO/SSU/UART/USART POR/PWM/Voltage Detect/Watchdog 2.2V to 5.5V -40°C to +85°C 12-chx10-bit 2-chx8-bit 1 Surface Mount

Datasheet
4039341 R5F10WMGAFB#50
Renesas
RL78/L13 Series 128 kB Flash 8 kB RAM 24 MHz 16-Bit Microcontroller - LQFP-80
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $2.88
1,000 N/A 1822 Reel LQFP-80 RL78/L13 RL78 Flash 128kB 8kB 24MHz 58 CSI/I2C/LIN/UART/USART DMA/LCD/LVD/POR/PWM/Watchdog 1.6V to 5.5V -40°C to +105°C 12-chx10-bit 1 Surface Mount

Datasheet
4043455 R5F1076CMSP#V0
Renesas
RL78/I1A Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash Microcontroller - SSOP-20
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $5.21
  • 200: $4.27
  • 300: $4.21
  • 400: $4.17
600 N/A 1930 Tube SSOP-20 RL78/I1A RL78 Flash 32kB 2kB 32MHz 13 I2C/LIN/UART/USART DMA/LVD/POR/PWM/Watchdog 2.7V to 5.5V -40°C to +125°C 6-chx8-bit / 6-chx10-bit 1 Surface Mount

Datasheet
6014156 R5F100BEANA#U0
Renesas
RL78 Series 16 Bit 32 MHz 4 kB RAM 64 kB Flash 22 I/O Microcontroller - WQFN-32
Min: 48
Mult. of: 490
More Info Increase Button Decrease Button
  • 490: $2.44
538 N/A 1848 Tray WQFN-32 RL78 RL78 Flash 64kB 4kB 32MHz 22 I2C/UART I2C/On-Chip-ADC/PWM/UART/Watchdog 1 1.6V to 5.5V -40°C to +85°C 8-chx10-bit 1 Surface Mount

Datasheet
7001931 R5F21238JFP#U1
Renesas
R8C Series 64 kB Flash 3 KB RAM 20 MHz 16-Bit Microcontroller - LQFP-48
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $6.72
500 N/A 1925 Tray LQFP-48 R8C R8C Flash 64kB 3kB 20MHz 41 I2C/LIN/UART I2C/LIN/On-Chip-ADC/UART/Watchdog 5 3V to 5.5V -40°C to +85°C 12-chx10-bit 1 Surface Mount

Datasheet
4053243 R5F117GCGFB#30
Renesas
RL78/I1D MCU 32KB/3K 48LQFP -40TO+105C
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $3.76
  • 25: $3.32
  • 50: $3.23
  • 150: $3.09
  • 300: $3.01
200 N/A 1833 Tray LQFP-48 RL78/I1D RL78 Flash 2kB 3kB 24MHz 42 CSI/I2C/UART LVD/POR/Watchdog 4 1.6V to 3.6V -40°C to +105°C 4-chx16-bit 1 Surface Mount

Datasheet
1049416 R5F3650MDFB#30
Renesas
M16C Series 512 kB Flash 31 kB RAM 32 MHz 16-Bit Microcontroller - LQFP-100
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $19.83
  • 5: $18.09
  • 15: $16.99
  • 30: $16.34
  • 50: $15.87
161 N/A 1930 Tray LQFP-100 M16C M16C/60 Flash 512kB 31kB 32MHz 85 EBI/EMI/I2C/SIO/UART/USART DMA/LVD/POR/PWM/Watchdog 11 2.7V to 5.5V -40°C to +85°C 26-chx10-bit 2-chx8-bit 1 Surface Mount

Datasheet
2094864 M30281FCHP#U7B
Renesas
M16C/28 Series 12 kB RAM 128 kB Flash 16-Bit Microcontroller - LQFP-64
Min: 160
Mult. of: 160
More Info Increase Button Decrease Button
  • 160: $12.30
160 N/A 1920 Tray LQFP-64 M16C M16C/60 Flash 128kB 12kB 20MHz 55 I2C/SIO/UART/USART DMA/POR/PWM/Voltage Detect/Watchdog 2.7V to 5.5V -40°C to +85°C 13-chx10-bit 1 Surface Mount

Datasheet
8098286 R5F104GEANA#U0
Renesas
RL78/G14 Series 64 kB Flash 4 kB RAM 32 MHz 16-bit Microcontroller - HWQFN-48
Min: 155
Mult. of: 260
More Info Increase Button Decrease Button
  • 260: $2.58
155 N/A 1929 Tray HWQFN-48 RL78/G14 RL78 Flash 64kB 4kB 32MHz 34 CSI/I2C/LIN/UART/USART DMA/LVD/POR/PWM/Watchdog 1.6V to 5.5V -40°C to +85°C 10-chx8-bit / 10-chx10-bit Surface Mount

Datasheet
7102871 R5F100LEAFB#30
Renesas
RL78/G13 Series 64 kB Flash 4 kB RAM 16-Bit SMT Microcontroller - LQFP-64
Min: 25
Mult. of: 25
More Info Increase Button Decrease Button
  • 25: $2.16
  • 75: $1.96
  • 125: $1.94
  • 250: $1.91
  • 500: $1.88
100 N/A 1918 Tray LQFP-64 RL78/G13 RL78 Flash 64kB 4kB 32MHz 48 CSI/I2C/LINbus/UART/USART DMA/LVD/POR/PWM/Watchdog 1.6V to 5.5V -40°C to +85°C 12-chx8-bit / 12-chx10-bit Surface Mount

Datasheet
3016959 M30626FJPGP#U5C
Renesas
M16C Series 16 bit 31 kB RAM 512 kB Flash 85 I/O Microcontroller - LQFP-100
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $28.82
90 N/A 1928 Tray LQFP-100 M16C M16C/60 Flash 512kB 31kB 24MHz 85 UART On-Chip-ADC/On-Chip-DAC/UART/Watchdog 11 2.7V to 5.5V -20°C to +85°C 26-chx10-bit 2-chx8-bit 1 Surface Mount

Datasheet
5014482 R5F211B3SP#U0
Renesas
R8C/1B Series 3/5 V 12 KB Rom 1 kB Ram Microcontroller - SSOP-20
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $3.14
  • 20: $2.79
  • 40: $2.71
  • 125: $2.59
  • 250: $2.52
50 N/A 1852 Tube SSOP-20 R8C R8C Flash 12kB 768B 20MHz 13 I2C/UART I2C/On-Chip-ADC/UART/Watchdog 3 2.7V to 5.5V -20°C to +85°C 4-chx10-bit 1 Surface Mount

Datasheet
8008331 DF2378RVFQ34V
Renesas
H8 Series 16 bit 32 kB RAM 512 kB Flash 96 I/O Microcontroller SMT - LQFP-144
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $16.77
  • 4: $15.91
  • 10: $15.37
  • 25: $14.85
  • 40: $14.59
46 N/A 1922 Tray LQFP-144 H8S H8S/2000 Flash 512kB 32kB 34MHz 96 I2C/SCI I2C/On-Chip-ADC/On-Chip-DAC/SCI/Watchdog 10 3V to 3.6V -20°C to +75°C 16-chx10-bit 2-chx8-bit 1 Surface Mount

Datasheet
1111623 R5F11MMFAFB#30
Renesas
RL78/L1A Series 5.5 kB RAM 96 kB Flash SMT 16-Bit Microcontroller - LQFP-80
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $6.69
  • 15: $5.97
  • 30: $5.80
  • 100: $5.51
  • 200: $5.35
40 N/A 1807 Tray LQFP-80 RL78/L1A RL78 Flash 96kB 5.5kB 24MHz 59 CSI/I2C/LINbus/SPI/UART/USART LCD/LVD/POR/PWM/Watchdog 1.8V to 3.6V -40°C to +85°C 10-chx12-bit 2-chx12-bit 1 Surface Mount

Datasheet
3014170 R5F10268ASP#V0
Renesas
RL78/G12 Series 768 B RAM 8 kB Flash 24 MHz 16-Bit Microcontroller - LSSOP-30
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $1.32
  • 160: $1.12
  • 320: $1.10
  • 400: $1.09
  • 1,200: $1.06
27 N/A 1601 Tube SSOP-30 RL78/G12 RL78 Flash 8kB 768kB 24MHz 26 CSI/I2C/UART/USART CSI/DMA/POR/PWM/Watchdog 8 1.8V to 5.5V -40°C to +85°C 8-chx8-bit / 8-chx10-bit 1 Surface Mount

Datasheet
9032630 R5F104PJAFB#V0
Renesas
X RL78/G14 256+8/24 100LQFP 14X14 TRAY
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $7.82
20 N/A 1821 Tray LQFP-100 RL78/G14 RL78 Flash 256kB 24kB 32MHz 26 I2C/SCI/SPI/UART Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SCI/SPI/UART/Watchdog 2 1.6V to 5.5V -40°C to +85°C 20-chx10-bit 2-chx8-bit 1 Surface Mount

Datasheet
9029312 R5F104AGASP#V0
Renesas
RL78 Series 16 kB RAM 128 kB Flash 21 I/O 16 Bit Microcontroller-SSOP-30
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $3.94
  • 100: $3.27
  • 150: $3.22
  • 250: $3.15
20 N/A 1915 Tray SSOP-30 RL78/G14 RL78 Flash 128kB 16kB 32MHz 21 CSI/I2C/UART/USART DMA/POR/PWM/Watchdog 1.6V to 5.5V -40°C to +85°C 8-chx8-bit / 8-chx10-bit 1-chx8-bit 1 Surface Mount

Datasheet
8115963 R5F11BGEAFB#30
Renesas
RL78/G1F Series 64 kB Flash 5.5 kB RAM 32 MHz 16-Bit Microcontroller - LFQFP-48
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $3.68
20 N/A 1752 Tray RL78/G1F RL78 Flash 64kB 5.5kB 32MHz 44 CSI/IrDA/I2C/LINbus/UART/USART LVD/POR/PWM/Watchdog 1.6V to 5.5V -40°C to +85°C 17-chx10-bit 17-chx8-bit Surface Mount