text.skipToContent text.skipToNavigation
Results: 7
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Output Type
Threshold Voltage
Supply Voltage-Max
Tolerance (%)
Output Current-Max
No of Inputs
Supply Voltage
Supply Current
Operating Temp Range
Storage Temperature Range
No of Terminals
Dimension
Mounting Feature

Datasheet
9048961 ICL7665SAIBAZA-T
Renesas
ICL7665S Series 16 V CMOS Micropower Over/Under Voltage Detector - SOIC-8
Min: 2,500
Mult. of: 2,500
Increase Button Decrease Button
  • 2,500: $2.32
2,500 8 Weeks 1918 Reel SOIC-8 1.3V 16V ±2% 25mA 2 1.8V to 16V 2.9A to 10A -45°C to +85°C -65°C to +150°C 8 5 x 4 x 1.5 mm Surface Mount

Datasheet
3027800 ICL7665SAIBAZA
Renesas
ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Over/Under Voltage Detector - SOIC-8
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $3.05
  • 196: $2.36
  • 294: $2.31
  • 490: $2.25
124 8 Weeks 1227 Tube SOIC-8 Voltage 16V ±2% 20mA 2 1.8V to 16V 2.9A to 10A -45°C to +85°C -65°C to +150°C 8 5 x 4 x 1.5 mm Surface Mount

Datasheet
4027800 ICL7665SCBAZ
Renesas
ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Over/Under Voltage Detector - SOIC-8
Min: 98
Mult. of: 98
Increase Button Decrease Button
  • 98: $2.21
  • 196: $1.88
  • 392: $1.84
  • 490: $1.82
  • 1,470: $1.76
0 7 Weeks 1635 Tube SOIC-8 Voltage 16V ±2% 20mA 2 1.6V to 16V 2.9A to 10A 0°C to 70°C -65°C to +150°C 8 5 x 4 x 1.5 mm Surface Mount

Datasheet
1027800 ICL7665SACBAZ
Renesas
ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Acc. Voltage Detector - SOIC-8
Min: 98
Mult. of: 98
Increase Button Decrease Button
  • 98: $3.15
  • 196: $2.61
  • 294: $2.57
  • 490: $2.52
0 7 Weeks 1709 Tube SOIC-8 Voltage 16V ±2% 20mA 2 1.8V to 16V 2.9A to 10A 0°C to 70°C -65°C to +150°C 8 5 x 4 x 1.5 mm Surface Mount

Datasheet
2027800 ICL7665SACPAZ
Renesas
ICL7665S Series 1.6 - 16 Vin 1.3 Vref 2% Acc. Voltage Detector - PDIP-8
Min: 50
Mult. of: 50
Increase Button Decrease Button
  • 50: $2.76
  • 150: $2.21
  • 250: $2.16
  • 500: $2.10
  • 1,000: $2.03
0 N/A 1718 Tube PDIP-8 Voltage 16V ±2% 20mA 2 1.8V to 16V 2.9A to 10A 0°C to 70°C -65°C to +150°C 8 10.16 x 8.25 x 7.11 mm Through Hole

Datasheet
5030579 ICL7665SIBAZ
Renesas
PB-FREE CMOS OVER/UNDER VOLT DETECTOR, 8 SOIC IND
Min: 980
Mult. of: 98
More Info Increase Button Decrease Button
  • 98: $2.17
  • 196: $1.80
  • 294: $1.77
  • 490: $1.74
0 7 Weeks Tube SOIC-8 ±2% Surface Mount
C011965510 ICL7665SACBAZ-T
Renesas
Supervisory Circuits CMOS OVER/UNDER V DETECTOR COM
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $1.73
0 Reel