Min: 3,000 Mult. of: 3,000 | | 255,000 Ready to Ship! | | 1940 | Reel |
---|
1N4148WTR SMC 1N4148W Series 75 V 250 mA 4 ns SMT Fast Switching Diode - SOD-123 Min: 3,000 Mult. of: 3,000 | | 108,000 Ready to Ship! | N/A | 1932 | Reel |
---|
S3JTR SMC Schottky Rectifiers Min: 3,000 Mult. of: 3,000 | | 96,000 Ready to Ship! | N/A | 2024 | Reel |
---|
S3DTR SMC S3D Series 200 V 3 A Surface Mount General Rectifier - SMC (DO-214AB) Min: 3,000 Mult. of: 3,000 | | 87,000 Ready to Ship! | N/A | 1816 | Reel |
---|
S1ATR SMC DIODE GEN PURP 50V 1A SMA Min: 5,000 Mult. of: 5,000 | | 80,000 Ready to Ship! | N/A | 1942 | Reel |
---|
MBR1560STR SMC MBR1560S Series 60 V 15 A Surface Mount Schottky Rectifier - TO-277B Min: 5,000 Mult. of: 5,000 | | 80,000 Ready to Ship! | N/A | 2044 | Reel |
---|
ABS6TR SMC ABS6 Series 600 V 500 mA SMT Single Phase Glass Passivated Bridge Rectifier -ABS Min: 5,000 Mult. of: 5,000 | | 55,000 Ready to Ship! | N/A | 2015 | Reel |
---|
S1DTR SMC S1D Series 200 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC Min: 2,500 Mult. of: 5,000 | | 52,500 Ready to Ship! | N/A | 1801 | Reel |
---|
UA1MTR SMC UA1M Series 1000 V 1 A Surface Mount Ultrafast Avalanche Diode - DO-214AC Min: 5,000 Mult. of: 5,000 | | 45,000 Ready to Ship! | N/A | 1746 | Reel |
---|
15MQ060NTR SMC 15MQ060N Series 60 V 2.1 A Surface Mount Schottky Rectifier - SMA Min: 5,000 Mult. of: 5,000 | | 45,000 Ready to Ship! | N/A | 1942 | Reel |
---|
SB160TA SMC SB160 Series 60 V 1 A Axial Through Hole Schottky Rectifier - DO-41 Min: 5,000 Mult. of: 5,000 | | 45,000 Ready to Ship! | N/A | 1746 | Ammo Pack |
---|
S2GTR SMC S2G Series 400 V 2 A Surface Mount Glass Passivated Rectifier - DO-214AA Min: 3,000 Mult. of: 3,000 | | 42,000 Ready to Ship! | N/A | 2050 | Reel |
---|
SB230TA SMC SB230 Series 30 V 2 A Axial Through Hole Schottky Rectifier - DO-15 Min: 3,000 Mult. of: 3,000 | | 42,000 Ready to Ship! | N/A | 1746 | Ammo Pack |
---|
SD560BTR SMC SD560B Series 60 V 5 A Surface Mount Standard Rectifier - SMB (DO-214AA) Min: 3,000 Mult. of: 3,000 | | 42,000 Ready to Ship! | N/A | 1928 | Reel |
---|
SB260TA SMC SB260 Series 60 V 2 A Axial Through Hole Schottky Rectifier - DO-15 Min: 3,000 Mult. of: 3,000 | | 36,000 Ready to Ship! | N/A | 1746 | Ammo Pack |
---|
SK220ATR SMC SK220A Series 200 V 2 A Surface Mount Schottky Rectifier - SMA Min: 5,000 Mult. of: 5,000 | | 35,000 Ready to Ship! | N/A | 2044 | Reel |
---|
SK26ATR SMC SK26A Series 60 V 2 A Surface Mount Schottky Rectifier - SMA Min: 5,000 Mult. of: 5,000 | | 30,000 Ready to Ship! | N/A | 1816 | Reel |
---|
RS1MTR SMC RS1X Series 1000 V 1 A Surface Mount Super Fast Rectifier - DO-214AC Min: 5,000 Mult. of: 5,000 | | 30,000 Ready to Ship! | N/A | 2032 | Reel |
---|
SK520BTR SMC SK520B Series 200 V 5 A Surface Mount Schottky Rectifier - SMB Min: 3,000 Mult. of: 3,000 | | 30,000 Ready to Ship! | N/A | 1940 | Reel |
---|
1SMA4746TR SMC 1SMA474X Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC Min: 5,000 Mult. of: 5,000 | | 25,000 Ready to Ship! | N/A | 1746 | Reel |
---|
S1M SMC Diode Standard 1000V 1A Surface Mount SMA Min: 5,000 Mult. of: 5,000 | | 25,000 Ready to Ship! | | 2016 | Reel |
---|
12CWQ06FNTR SMC 12CWQ06FN Series 60 V 12 A Surface Mount Schottky Rectifier - TO-252-3 Min: 2,500 Mult. of: 2,500 | | 22,500 Ready to Ship! | N/A | 1940 | Reel |
---|
50WQ10FNTR SMC 50WQ10FN Series 100 V 5.5 A Surface Mount Schottky Rectifier - TO-252-3 Min: 2,500 Mult. of: 2,500 | | 22,500 Ready to Ship! | N/A | 1936 | Reel |
---|
SB3200TA SMC SB3200 Series 200 V 3 A Axial Through Hole Schottky Rectifier - DO-201AD Min: 1,250 Mult. of: 1,250 | | 22,500 Ready to Ship! | N/A | 1812 | Reel |
---|
SK34BTR SMC SK34B Series 40 V 3 A Surface Mount Schottky Rectifier - SMB Min: 3,000 Mult. of: 3,000 | | 21,000 Ready to Ship! | N/A | 1804 | Reel |
---|