text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
Watchdog Timers
Mounting Feature

Datasheet
1031261 STM32F103C8T6TR
STMicroelectronics
STM32F Series 64 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48
Min: 2,400
Mult. of: 2,400
Increase Button Decrease Button
  • 2,400: $3.72
0 8 Weeks Reel LQFP-48 STM32F ARM Cortex M3 Flash 64kB 20kB 72MHz 37 CAN/IrDA/I2C/LIN/SPI/UART/USART/USB DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog 4 2V to 3.6V -40°C to +85°C 2(10-chx12-bit) 2 Surface Mount