text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
1694041 STM32F103RDT6
STMicroelectronics
STM32F Series 384 KB Flash 64 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $4.01
524 8 Weeks 1725 Tray LQFP-64 STM32F ARM Cortex M3 Flash 384kB 64kB 72MHz 51 CAN/IrDA/I2C/LIN/SPI/UART/USART/USB DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog 8 2V to 3.6V -40°C to +85°C 16-chx12-bit 2-chx12-bit 2 Surface Mount

Datasheet
1041748 STM32F103RDT6TR
STMicroelectronics
STM32F Series 384 KB Flash 64 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64
Min: 1,000
Mult. of: 1,000
Increase Button Decrease Button
  • 1,000: $4.98
0 8 Weeks 1915 Reel LQFP-64 ARM Cortex M3 Flash 384kB 64kB 72MHz 51 CAN/IrDA/I2C/LIN/SPI/UART/USART/USB DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog 8 2V to 3.6V -40°C to +85°C 16-chx12-bit 2-chx12-bit 2 Surface Mount