text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
8011067 STM32F103VDH6TR
STMicroelectronics
STM32F Series 384 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LFBGA100
Min: 1,500
Mult. of: 1,500
More Info Increase Button Decrease Button
  • 1,500: $4.42
0 8 Weeks 1818 Reel LFBGA-100 STM32F ARM Cortex M3 Flash 384kB 64kB 72MHz 80 CAN/I2C/SPI/USART/USB CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/USB/Watchdog 8 2V to 3.6V -40°C to +85°C 3(16-chx12-bit) 2(2-chx12-bit) 2 Surface Mount